
Highlights & Details
- Power= 10 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Light features
Top and bottom light emission
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Metal
- Weight
0.30 kg
- Dim
(W x H x D) 150 x 149 x 194 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
150 mm
- Height
149 mm
- Depth
194 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896425 Paulmann Zerena 94826 LED outdoor wall light LED (monochrome) Built-in LED 10 W Anthracite
Warranty Terms
Warranty Terms 2896425 Paulmann Zerena 94826 LED outdoor wall light LED (monochrome) Built-in LED 10 W Anthracite








