• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener ANSI B18.6.7M-1985 701356 Hexagon head screw M8 25 mm Ceramic 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic screw M8 x 25 mm

Our service for you

Technical specifications

Product type

Hexagon head screw

Nut included

No

Content

1 pc(s)

Material

Ceramic

Length

25 mm

Thread size

M8

Head shape

Hex head

Description

Ceramic screw M8 x 25 mm

This text is machine translated.

Scope of delivery

  • Ceramic screw M8 x 25 mm

More interesting products

(*All information is plus legal VAT)