• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB SwissTools PB 705 2 04607

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Shaft thickness 8 mm
  • Length 100 mm
  • This text is machine translated.

Technical specifications

Product type

Puncher

Number

1 pc(s)

Weight

30 g

Content

1 pc(s)

Size

8.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402602 PB SwissTools PB 705 2 04607

Description

Scope of delivery

  • Grains

What kind of Punchers are you looking for?