• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB SwissTools PB Swisstools Schraubenzieher SwissGrip 8200-5 Aussensechskant Workshop Socket wrench Spanner size (metric

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

5 mm

Length

85 mm

Downforce

Hex head

Description

PB Swisstools Screwdrivers SwissGrip 8200-5 Outer Hexagon
Screwdriver PB 8100
for hexagon head screws
Two-component handle
Soft grip sheath
The PB-Swissgrip screwdrivers are characterized by their two-component handle: They are thus suitable for applications in the high-tech sector, in assembly lines and at home. They are especially appreciated wherever problem-free, fatigue-free working is a prerequisite.
Comfortable and safe working
of the soft grip sheath made of skin-friendly Santoprene transfers effortlessly high hand torques to the screws. It gives a pleasantly warm feel to the grip. The surface structure also offers a secure grip for wet hands.

This text is machine translated.