All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Hand Tools
Screwdrivers
Flat Blade Keys
PB SwissTools Slotted screwdriver Blade width: 3 mm Blade length: 100 mm
EAN:
7610733062409
Part number:
PB 5100 1
Item no:
039058
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Description
Technical specifications
Show items with the same values
Product type
Slotted screwdriver
Blade width
3 mm
Blade thickness
0.5 mm
Blade length
100 mm
Length
190 mm
Width
300 mm
Height
300 mm
Dim
(L x W x H) 190 x 300 x 300 mm
UKCA
yes
Description
this an historic product which is not available, thus not updated anymore
Description
this an historic product which is not available, thus not updated anymore