• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC fan Cable [1x PC fan plug 4-pin - 1x PC fan socket 4-pin] 0.50 m Multi-coloured Delock

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extension cable PWM fan connection 4 pin 50 cm

  • 4-pin fan connector plug - 4-pin fan connector
  • Wire cross-section: 22 AWG
  • PWM (Pulse Width Modulation)

Technical specifications

Product type

PC fan Cable

Connection type

PWM

No. of A connectors

1 x

Type A

PC fan plug 4-pin

No. of B connections

1 x

Type B

PC fan socket 4-pin

Cable length

0.50 m

Factory colour

Multi-coloured

Connector version

straight

22

Cable use

PC fan

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881111 PC fan Cable [1x PC fan plug 4-pin - 1x PC fan socket 4-pin] 0.50 m Multi-coloured Delock

User & Safety Instructions

User & Safety Instructions 1881111 PC fan Cable [1x PC fan plug 4-pin - 1x PC fan socket 4-pin] 0.50 m Multi-coloured Delock

Description

This 4-pin fan cable by Delock with PWM support is used to extend the fan connection. The 4-pin fan connector plug is also suitable for connection of a 3-pin fan connection, without PWM support, suitable.

This text is machine translated.