• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC fan Y adapter [1x PC fan socket 4-pin - 3x PC fan plug 4-pin] 35 cm Black Kolink

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kolink 1-3 PWM fan splitter cable - 35 cm, braided, black

  • PWM splitter cable for three fans
  • 1x 4-Pin-Socket on 3x Plug
  • 35 cm length
  • Braided jacket

Technical specifications

Product type

PC fan Y adapter

Connection type

PWM

No. of A connectors

1 x

Type A

PC fan socket 4-pin

No. of B connections

3 x

Type B

PC fan plug 4-pin

Cable length

35 cm

Factory colour

Black

Connector version

straight

Cable use

PC fan

Version

Y adapter

Cable design

Round

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996594 PC fan Y adapter [1x PC fan socket 4-pin - 3x PC fan plug 4-pin] 35 cm Black Kolink

Description

The Kolink 1-3 PWM fan splitter cable allows you to connect up to three PWM fans to only one PWM fan header on the motherboard and to control synchronously. Since the fans are PWM-controlled, the speed of each fan changes depending on the temperature of the CPU and/or the BIOS settings of the motherboard, WAS means that the speed and thus the noise is reduced if the system does not require high airflow. The cable is braided, thus enhancing the optical management of your cable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)