

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB3.1C S1V 1.7N4 RL
Fixed connector
PCB connector
PCB socket, right angle
24
C®
USB-C® socket
SMD
90° (vertically upward)
3158920000
Black
2000 pc(s)
Gold
LCP
20 V
5 A
85 °C
-40 °C
Flexible PCB-connector
Black
20 V
24
Other
-40-85 °C
Solder
9011
SMD-connection
Gold
0.5 mm
1
Other
Fixed connector
Liquid crystal polymer
90° (upwards vertical)
Flange
5 A
V0
Datasheet 3749663 PCB connector USB socket, Type C, USB 3.1, 10 Gb/s , SMD solder connection, Roll PCB socket, right angle USB3.1C S1V 1.7
User & Safety Instructions 3749663 PCB connector USB socket, Type C, USB 3.1, 10 Gb/s , SMD solder connection, Roll PCB socket, right angle USB3.1C S1V 1.7