• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 25712-sr Safety mains socket 250 V Black/red IP54

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact coupler series TopTaurus2

  • Screw-less quick-locking system
  • 16 A / 250 V AC / 3P (2P+E)
  • IP54
  • The image shows the word 'TOP TAURUS' in large letters, with 'TAURUS' highlighted in red and a stylised bull's head forming the 'T'.

Technical specifications

  • Material: PA6 2K rubber-coated
  • Number of poles: 3
Product type

Safety mains socket

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Factory colour

Black/red

IP54

Type

With hinged cover

Dim

(W x H x D) 70.0000 x 70.0000 x 142.0000 mm

Width

70.0000 mm

Height

70.0000 mm

Depth

142.0000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2344755 PCE 25712-sr Safety mains socket 250 V Black/red IP54

User & Safety Instructions

User & Safety Instructions 2344755 PCE 25712-sr Safety mains socket 250 V Black/red IP54

Description

Earthing contact coupler series TopTaurus2

This text is machine translated.

Features

  • With hinged cover
  • screwless quick-locking system for housing cover
  • Safety contact system: Austrian/German.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)