• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 9225-6 CEE wall socket 32 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse CEE-multi socket outlet32 A

  • IP44

Technical specifications

  • Contact load capacity CEE socket (16 A/400 V~)
  • Earthing contact plug (16 A/220 - 240 V)
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screws

Type B

CEE connector

PG connector

Cores

5

IP44

Dim

(L x W x H) 150 x 84 x 125 mm

Length

150 mm

Width

84 mm

Height

125 mm

Content

1 pc(s)

Nominal voltage (details)

230 - 400 V

Nominal current (details)

32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612351 PCE 9225-6 CEE wall socket 32 A 5-pin 400 V 1 pc(s)

Description

The multi socket-outlet is a standard CEE wall socket with an earthing-contact socket-outlet (16 A/230 V~).

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)