• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 9755100 CEE wall socket 125 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,179.00 / piece)
€ 1,179.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CEE-Wall socket can be switched off 125 A

  • IP67

Technical specifications

Product type

CEE wall socket

Features

Lockable

Mechanical locking mechanism

Switch

Nominal voltage

400 V

Nominal current

125 A

Nominal current - rounded value

125 A

Type A

Screws

Type B

CEE connector

IP67

Factory colour

Grey

Red

Dim

(L x W x H) 520 x 222 x 155 mm

Length

520 mm

Width

222 mm

Height

155 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552989 PCE 9755100 CEE wall socket 125 A 5-pin 400 V 1 pc(s)

Description

The switch is fitted with mechanical interlocking and can be locked with a padlock. With cable gland M50 (Cable diameter 32-38 mm).

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)