• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE CEE power distributor DELTA Anif7 9135061 400 V 32 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Plastic junction ebbs 7 IV 32 A

  • IP54

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

Screw terminals

Type B

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

No. of PG sockets

3

Inputs

Screw terminals

Outputs

1 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 3 outlets 16 A (230 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP54

Protection

1 line safety switch C 16 A 3-pin, 1 Line safety switch C 32 A 3-pole, 3 Line safety switch C 16 A 1-pole

Dim

(W x H x D) 222 x 320 x 140 mm

Width

222 mm

Height

320 mm

Inputs (CEE power distributor)

Screw terminals

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Depth

140 mm

Description

Wall distributor made of plastic series DELTA with 9 part units in the folding window.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)