• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Acoustic imager Colour display 2 kHz - 100 kHz USB-C, Wi-Fi

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,159.00 / piece)
€ 2,159.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PCE Instruments Acoustic Camera PCE-AIC 50

  • 64-channel MEMS digital microphone for precise sound source localization
  • Frequency range from 2 kHz to 100 kHz for high-frequency sound signals
  • Detection range from 0.3 m to 50 m.
  • Frame rate ≥ 25 FPS for acoustic imaging
  • Integrated gas outlet and leakage loss estimation
  • 12 Megapixel camera with 72° field of view and fixed focal length of 3.9 mm
  • Memory: TF card slot for up to 512 GB
  • Wireless image transfer
  • Tripod mount 1/4 inch

Technical specifications

  • General Technical Data
  • Number of measurement channels 64
  • Frequency 2 ... 100 kHz
  • Display type LCD
  • Display size 3.5 inches
  • Display resolution 640x480
  • Storage medium: Micro SD card
  • Storage capacity: 8 GB
  • INTERFACE USB-C, WLAN
  • Radio standard 802.11a, 802.11b, 802.11g, 802.11n, 802.11ac
  • Additional information sensor sensitivity -26 ±1 dBFS
  • Camera resolution 640x480
  • Tripod socket 1/4 inch
  • Field of view (FOV) 72°±3°
  • Colour palette rainbow, iron red, white hot
  • Sensors MEMS microphone
  • Pixel size 12 µm
  • Image frequency 25 fps
  • Focal length fixed 3.9 mm
  • Detection range 0.3 ... 50 m
  • Menu language German, English (GB), English (US), Spanish, Chinese, Russian, French, Italian, Thai, Polish, Czech, Turkish, Korean, Finnish, Japanese, Swedish, Bahasa
  • Protection class (device) IP52
  • POWER SUPPLY 5 V DC (USB-C)
  • Battery/battery 2 x 3.7 V battery pack , lithium-ion battery
  • Capacity 5000 mAh
  • Power 18.25 Wh
  • Operating conditions -20 ... 55 °C , 10 ... 95 % r.F.
  • Storage conditions -30 ... 65 °C , 10 ... 95 % r.F.
  • Dimensions ( L x W x H ) 245 x 95 x 80 mm
  • Weight 425 g
Product type

Acoustic imager

Reading type

SPL

Manufacturer's standards (no certificate)

Dim

(L x W x H) 245 x 95 x 80 mm

Display

LCD

Max. frequency

100 kHz

Min. frequency

2 kHz

Frequency range

2 kHz - 100 kHz

Weight

425 g

Width

95 mm

Height

80 mm

Length

245 mm

Features

Colour display

Interfaces

USB-C

Wi-Fi

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3811971 PCE Instruments Acoustic imager Colour display 2 kHz - 100 kHz USB-C, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3811971 PCE Instruments Acoustic imager Colour display 2 kHz - 100 kHz USB-C, Wi-Fi

Description

The acoustic camera is a powerful measuring system for fast and reliable localization of sound sources as well as for detecting air, gas and vacuum leakages. Thanks to the latest MEMS microphone technology, high-resolution imaging and intelligent analysis software, the acoustic camera enables a precise acoustic visualization even in demanding industrial environments.

Equipped with a 64-channel MEMS digital microphone, the acoustic camera records sound signals in the frequency range from 2 kHz to 100 kHz. This means that audible as well as high-frequency noises can be located exactly. The range of detection from 0.3 to 50 meters allows flexible applications - from close range analysis to investigation of larger systems.

For a detailed visual documentation the acoustic camera has an integrated 12-megapixel camera with a field of vision of 72° and a fixed focal length of 3.9 mm. With a frame rate of at least 25 FPS, acoustic and optical information is combined fluently, so that sound sources can be displayed in real time.

In addition to the precise sound source localization, the device offers an integrated gas outlet and leakage loss estimation. Various imaging modes – including single-target, multi-target, and acoustic holography – allow optimum adaptation to different measurement tasks. Analysis reports can be created and stored directly on the device, which greatly simplifies documentation.

The integrated 8-GB memory can be extended via a TF-card slot to up to 512 GB. In addition, the system supports WLAN as per IEEE 802.11a/b/g/n/ac in the 2.4- and 5-GHz band for a comfortable data transfer. The acoustic camera can be mounted securely on a tripod via the 1/4-inch tripod thread and is thus also suitable for longer measurement series.

The acoustic camera is suitable for Ideal for the preventive maintenance, industrial inspections and the status monitoring of machines and systems. Typical application areas are the localization of compressed air, gas and vacuum leakages, the detection of partial discharge in electrical plants, the error search on mechanical components as well as the analysis of noise sources in production, power supply, building technology and research. The rapid visualization of sound events reduces maintenance, minimizes energy losses and avoids downtime.

This text is machine translated.

Scope of delivery

  • 1 x Acoustic camera PCE-AIC 50
  • 2 x Lithium rechargeable battery (removable)
  • 1 x Type-C USB charging cable
  • 1x case
  • 1x user manual

More interesting products

(*All information is plus legal VAT)