• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments BIA600BT-SY-10-700 Door force gauge 0 - 700 N ISO standards

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments BIA600BT-SY-10-700 Door force gauge 0 - 700 N ISO standards

  • Locking force meter BluetoothWireless clamping force measuring system for rail vehicle doors and sliding stepsSupport of relevant standards User guidance and evaluation according to EN 147522015EN 147522005 (optional)Precise measurements are provided by the friction-free guide and platform weighing cellRobust design Case made from high-strength material for long life in tough conditionsNo more cables than FireWireMeasuring point identification via QR and barcodes (integrated solution)Easy handling uses experience from many years of useExtensive customer service inhouse calibration service and software updates ensure theUse of current policiesImmediate evaluation according to selected guidelines and standardsProcess safety Integrated test instructions ensure reliable measurementLarge temperature working rangeLanguage Selection Available in DE / EN / ES / FR / IT / CN

Technical specifications

  • BIA600 BTForce introduction on both sidesMeasuring range 0700 NAccuracy +/ 3 N (0100 N)+/ 3 % (>100 N)Spring rate 10 N/mmOpening width 90 mmArea 100 x 100 mmPower sensor DMSbridgeDimension: 320 x 250 x 110 mmWeight 30 kg.SpacerComplete set for all opening widths according to EN 147522015Automatic detection of the used spacersAutomatic limit value setting according to opening widthEasy application, fast mounting without toolsRobust design low weight POMTogether with BIA 600Sensor SEB2 in a carrying casePC analysis software PitchPilotMULTI-LINGUAL (EN IT FR ES)Graphical representation of the force courseCalculation of the relevant standard valuesEvaluation according to different guidelines possibleCustom policy can be setProtocol printoutData export (Excel CSV PDF)Optional measuring point identificationForce meter APP (can be downloaded from the Google play store)User friendly APP with automatic guidelines and standards updatesTime saving immediate feedback on the measurement result including simpleReport generationPaperless office reduces paper and the associated costs and protects theEnvironmentCan be used individually Integration of the signature of the customer is possibleSystem requirements software PinchPilot u APP (see tab Software/App)
Product type

Door force gauge

Display

Digital

Force reading range (max.)

700 N

ISO standards

Power supply (details)

5 V DC

Dim

(L x W x H) 320 x 250 x 110 mm

Weight

3000 g

Resolution (force)

1 N

Basic accuracy

3 %

Force reading range

0 - 700 N

Force reading range (min.)

0 N

Reading frequency

250 Hz

Width

250 mm

Height

110 mm

Length

320 mm

Interfaces

RS232C

USB

Serial

USB 2.0 port B

USB 2.0 connector B

USB 2.0 connector A

4-wire

USB 2.0 connector internal 4-pin

1x RS485

1x USB 2.0 (device)

1x USB 2.0 (host)

Bluetooth®

Show more

Documents & Downloads

Datasheet

Datasheet 2813711 PCE Instruments BIA600BT-SY-10-700 Door force gauge 0 - 700 N ISO standards

User & Safety Instructions

User & Safety Instructions 2813711 PCE Instruments BIA600BT-SY-10-700 Door force gauge 0 - 700 N ISO standards

Description

The clamp meter is a wireless, electronic meter for rail vehicle doors and sliding steps. The clamping force meter is a further development of the tried and tested measuring device for locking force BIA600. It combines the well-known robust construction for years of use in harsh environments and long-lasting precision with the flexibility of a wireless application and a user-friendly APP.This results in many advantages for you in the daily application, such as the automatic measuring point identification via QR and barcodes, the immediate availability of the measured values and the direct creation of a PDF report.

This text is machine translated.

Features

  • Support of relevant standards User guidance and evaluation according to EN 147522015EN 147522005 (optional)Precise measurements are provided by the friction-free guide and platform weighing cellRobust design Case made from high-strength material for long life in tough conditionsNo more cables than FireWireMeasuring point identification via QR and barcodes (integrated solution)Easy handling uses experience from many years of useExtensive customer service inhouse calibration service and software updates ensure theUse of current policiesImmediate evaluation according to selected guidelines and standardsProcess safety Integrated test instructions ensure reliable measurementLarge temperature working rangeLanguage Selection Available in DE / EN / ES / FR / IT / CN

Scope of delivery

  • 1 x Measuring device for closing force BIA-600 BT1 x spacers (4 pieces) corresponding EN 14752:20151 x APP force meter available for download from the Google play store1 x Software PinchPilot (USB-stick)1x USB cable1 x manual 1 x Carrying case with foam insert1 x ISO calibration certificate