• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments ESD tester Surface resistance, Bleed resistance, Temperature incl. storage bag Box

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 60.00 / piece)
€ 60.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-SRM 10

  • 2.2 inch LC display with lighting
  • Temperature changeable to °C and °F.
  • Hold function
  • Automatically switches off after 5 min
  • Power supply 9 V battery

Our service for you

Technical specifications

  • Resistor
  • Measuring range 10 ³ Ω ... 10 ¹⁰ Ω
  • Resolution 1 decade
  • Accuracy 1 decade
  • Temperature
  • Measuring range 0 ... 50 °C
  • Resolution 1 °C
  • Accuracy: ±2 °C
  • Temperature
  • Measuring range 32 ... 122 °F
  • Resolution 1.8 °F
  • Accuracy: ±3.6 °F
  • General Technical Data
  • Cable length 76 cm
  • Measuring functions HOLD
  • Display type LCD with lighting
  • Display size 2.2 inches
  • Automatically switches off approx. 5 min.
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Battery/Battery 1 x 9 V Block battery , Alkaline-Mangan
  • Capacity 640 mAh
  • Operating conditions 0 ... 40 °C , 0 ... 70 % r.F.
  • Storage conditions 0 ... 60 °C , 0 ... 70 % r.F.
  • Dimensions ( L x W x H ) 131 x 65 x 32 mm
  • Weight 124 g.
Packaging type

Box

Product type

ESD tester

Method(s) of measurement

Surface resistance

Bleed resistance

Temperature

Connection

Alligator clip

Features

incl. storage bag

Operating voltage

9 V

Weight

124 g

Width

65 mm

Height

32 mm

Length

131 mm

Dim

(L x W x H) 131 x 65 x 32 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 3812973 PCE Instruments ESD tester Surface resistance, Bleed resistance, Temperature incl. storage bag Box

User & Safety Instructions

User & Safety Instructions 3812973 PCE Instruments ESD tester Surface resistance, Bleed resistance, Temperature incl. storage bag Box

Description

The surface resistance measuring device is suitable for Ideal for the precise determination of the electrical resistance of materials and surfaces in electronics manufacturing, in ESD protective field, in laboratories and during quality control. It is used to reliably determine whether a material is conductive, static conductive or insulating, and thus contributes significantly to the prevention of electrostatic discharges. Due to its compact construction and easy handling, the device is ideal for mobile use and for stationary measurements and at the same time it serves as an ESD meter and electro-static meter.

Our measuring instrument covers a wide measuring range of 10³ Ω ... 10¹⁰ Ω and offers an accuracy of 1 decade. The maximum display value is 20 GΩ, values above it indicate that the measuring range has been exceeded. The temperature range is 0 °C ... 50 °C with a deviation of ±2 °C. An automatic shutdown after about five minutes ensures energy-saving operation, while the integrated backlight and the data set function enable a comfortable reading of the measured values.

This surface resistance measuring device has an easy-to-read, large 2.2" LCD display with display for temperature, resistance, battery status and measurement mode. Via three easy to use buttons, all functions such as switch on/off, temperature unit switch and data storage can be controlled. Power is supplied by a 9 V block battery, which allows the surface resistance measuring device to be operated independently of the mains power supply.

The surface resistance measuring device also enables measurements on irregular shaped objects and offers a clear evaluation of the measurement results: Values of 10³ ... 10⁵ Ω identify conductive materials, 10⁶ ... 10¹¹ Ω indicate static dissipative properties and 10¹² Ω are considered as insulating surfaces. Thus, the device delivers a fast and precise evaluation of electrostatic properties and provides for more safety and quality in sensitive production environments.

This measurement device is Ideal for specialists in electronic manufacturing, for ESD-technicians, engineers, test laboratories and all, the surfaces must be checked for their electrical conductivity. As an ESD meter and ESD meter, it also offers reliable support for adherence to electrostatic protective measures.

This text is machine translated.

Scope of delivery

  • 1 x PCE-SRM 10 surface resistance meter
  • 1 x alligator clips
  • 1 x 9 V battery
  • 1 x appliance bag
  • 1x user manual

More interesting products

(*All information is plus legal VAT)