• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments FM200-SU-SY-10-200 Door force gauge 0 - 300 N ISO standards

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments FM200-SU-SY-10-200 Door force gauge 0 - 300 N ISO standards

  • Closing force meterClosing force measuring system for sliding roofs, window opener and rear flapsSupport of relevant standards 2000/4 EC US standard FMVSS 118Precise measurements by friction-free guide and platform weighing cellRobust design.Easy handling operation with a single button or remotely operated via Microsoft® DLLInterface or National Instruments ® LabVIEW libraryComplete delivery package including high-quality transport case and softwareExtensive professional PCSoftware PinchPilotComprehensive user support Calibration service Standard change service ensures theApplication of the latest standard versionFlexible adjustment made possible by a variety of available power intakesCustomized customizations also available from DriveTest

Technical specifications

  • FM 200/10Measuring range up to 300 NAccuracy +/ 3 N or 3% of the measured valueStiffness 10 N/mmMinimum gap width 4 mmArea 50 x 50 mmMeasurement principle: DMS transducersDimension: 240 x 85 x 60 mmWeight 13 kg.Display device SEB2Data logger unit with LCD display and LED status indicators serial control buttonInterfaceOptional PC-controlled measurement9 V battery supplyReal-time clockMemory for 100 measurementsSensor and PCInterfacePeak value display and effective force displayEvaluation display i O/n i OPinchPilot PC analysis software (detailed description in accessories)MULTI-LINGUAL (EN IT FR ES)Graphical representation of the force courseCalculation of important parametersEvaluation according to different guidelines (standards)Ability to enter custom policiesProtocol printoutData export (Excel CSV PDF)System requirements software PinchPilot (see tab Software/App)
Product type

Door force gauge

Display

LCD

Force reading range (max.)

300 N

ISO standards

Power supply (details)

9 V DC

Dim

(L x W x H) 240 x 85 x 60 mm

Weight

1300 g

Resolution (force)

1 N

Basic accuracy

3 %

Force reading range

0 - 300 N

Force reading range (min.)

0 N

Reading frequency

250 Hz

Width

85 mm

Height

60 mm

Length

240 mm

Interfaces

RS232C

USB

Serial

USB 2.0 port B

USB 2.0 connector B

USB 2.0 connector A

4-wire

USB 2.0 connector internal 4-pin

1x RS485

1x USB 2.0 (device)

1x USB 2.0 (host)

Show more

Documents & Downloads

Datasheet

Datasheet 2813714 PCE Instruments FM200-SU-SY-10-200 Door force gauge 0 - 300 N ISO standards

User & Safety Instructions

User & Safety Instructions 2813714 PCE Instruments FM200-SU-SY-10-200 Door force gauge 0 - 300 N ISO standards

Description

The closing force meter is an electronic closing force meter for power windows, sliding roofs and rear flaps in the motor vehicle sector. Typical fields of application are testing and manufacturing in the automotive industry. It is also increasingly being used in technical surveillance institutions. Its uncompromising design combines precision with practical robustness and ensures accurate measurements even after many years of use in harsh environments.For measuring arrangements in the test and in the production, fast and easy execution is of great importance. DriveTest has developed software for this purpose that drastically reduces the process of the measurements and the effort required for the documentation. With a few operating steps, the measurements can be loaded, evaluated, exported and documented into a PC. For integration into an automated test sequence, we provide suitable interfaces (e.g. Microsoft® DLL or National Instruments® LabVIEW).

This text is machine translated.

Features

  • Support of relevant standards 2000/4 EC US standard FMVSS 118Precise measurements by friction-free guide and platform weighing cellRobust design.Easy handling operation with a single button or remotely operated via Microsoft® DLLInterface or National Instruments ® LabVIEW libraryComplete delivery package including high-quality transport case and softwareExtensive professional PCSoftware PinchPilotComprehensive user support Calibration service Standard change service ensures theApplication of the latest standard versionFlexible adjustment made possible by a variety of available power intakesCustomized customizations also available from DriveTest

Scope of delivery

  • 1 x closing force meter FM200-SU-SY-10-2001 x separate measurement recording module (display device SEB2) with LCD display, LED display, membrane key and serial interface1 x 9 V battery1 x carrying case with foam insert for the complete delivery package1 x PC connection cable (USB)1 x USB data stick with PC evaluation software PinchPilot and documentation1 x manual1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.