• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments FM300-SY-25-750 Door force gauge 0 - 750 N ISO standards

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments FM300-SY-25-750 Door force gauge 0 - 750 N ISO standards

  • Closing force transducerClosing force measuring system for lift doorsSupport of relevant standards EN 811 EN 812 EN 81202014 EN 81502015 EN 14120Precise measurementsRobust design.Easy handling Operation with a single control key or remotely operated via Microsoft® DLL interface or National Instruments® LabView libraryComplete delivery package including high-quality transport case and softwareExtensive professional PCSoftware PinchPilotComprehensive user support Calibration service Standard change service ensures theApplication of the latest standard versionSoftware support integration into existing software structures possibleComprehensive systems can be measured in a single pass Measurement data acquisition module stores up to100 measurements

Technical specifications

  • FM300Measuring range 0 750 NAccuracy +/ 3 N or 3% of the measured valueStiffness 25 N/mmGap width 145510 mm58 mm diameterMeasurement principle: DMS transducersDimension: 290 x 140 x 60 mmWeight 17 kg.Display device SEB2Display device SEB2 Data logger unit with LCD DisplayAnd LED status displays Control button serial interfaceOptional PC-controlled measurement9 V battery supplyReal-time clockMemory for 100 measurementsSensor and PC interfacePeak value displayEvaluation display i O/n i OPC analysis software PitchPilotMULTI-LINGUAL (EN IT FR ES)Graphical representation of the force courseCalculation of the relevant standard valuesEvaluation according to different guidelines possibleCustom policy can be setProtocol printoutData export (Excel CSV PDF)Optional measuring point identificationSystem requirements software PinchPilot (see tab Software/App)
Product type

Door force gauge

Display

LCD

Force reading range (max.)

750 N

ISO standards

Power supply (details)

9 V DC

Dim

(L x W x H) 290 x 140 x 60 mm

Weight

1700 g

Resolution (force)

1 N

Basic accuracy

3 %

Force reading range

0 - 750 N

Force reading range (min.)

0 N

Reading frequency

250 Hz

Width

140 mm

Height

60 mm

Length

290 mm

Interfaces

RS232C

USB

Serial

USB 2.0 port B

USB 2.0 connector B

USB 2.0 connector A

4-wire

USB 2.0 connector internal 4-pin

1x RS485

1x USB 2.0 (device)

1x USB 2.0 (host)

Show more

Documents & Downloads

Datasheet

Datasheet 2813724 PCE Instruments FM300-SY-25-750 Door force gauge 0 - 750 N ISO standards

User & Safety Instructions

User & Safety Instructions 2813724 PCE Instruments FM300-SY-25-750 Door force gauge 0 - 750 N ISO standards

Description

The dynamometer is an electronic measuring device for elevator doors and protective equipment at machines. A typical application is both final acceptance of new installations and regular inspection. Its uncompromising design combines precision with practical robustness and ensures accurate measurements even after many years of use in harsh environments.For cyclic measurements on objects with multiple elevators, fast, simple execution is of great importance. For this purpose, a software was developed that drastically reduces the process of the measurements and the expenditure for the documentation. With a few operating steps, the measurements of all elevator doors in a building can be taken over, printed in tabular form and stored in a database.For integration into an automated test sequence, we provide suitable interfaces (e.g. Microsoft® DLL or National Instruments® LabVIEW).

This text is machine translated.

Features

  • Support of relevant standards EN 811 EN 812 EN 81202014 EN 81502015 EN 14120Precise measurementsRobust design.Easy handling Operation with a single control key or remotely operated via Microsoft® DLL interface or National Instruments® LabView libraryComplete delivery package including high-quality transport case and softwareExtensive professional PCSoftware PinchPilotComprehensive user support Calibration service Standard change service ensures theApplication of the latest standard versionSoftware support integration into existing software structures possibleComprehensive systems can be measured in a single pass Measurement data acquisition module stores up to100 measurements

Scope of delivery

  • 1 x clamping force sensors FM300-SY-25-750 with 2.5 m connection cable1 x display device SEB2 separate measuring value recording module with LCD-display, LED-display, membrane key and serial interface1 x 9 V battery1 x carrying case with foam insert for the complete delivery package1 x PC connection cable (USB)1 x USB data stick with PC evaluation software PinchPilot and documentation1 x manual1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.