• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Paint meter 0 - 2000 µm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Layer thickness
  • Measurement range 0 ... 99.9 µm
  • Resolution 0.1 µm
  • Accuracy less than or equal to +/-(3 % from MW. +2 µm
  • Layer thickness
  • Measurement range 100 ... 2000 µm
  • Resolution 1 µm
  • Accuracy less than or equal to +/-(3 % from MW. +2 µm
  • Sensor
  • Magnetic mode type (Fe), eddy current mode (NFe)
  • Min Base material thickness 0.3 mm
  • Min. Curve radius convex 5 mm
  • Min. Bend radius concave 25 mm
  • Additional description The device automatically detects the basic material and selects the suitable measurement method independently.
  • General Technical Specifications
  • Unit(s) µm, mm, mil
  • Display type TFT color display
  • Display size 2 inches
  • Measurement rate 0.5 x per second
  • Storage medium Internal memory
  • Memory information Ring memory for 30 measured values
  • Interface USB-C
  • Automatic shutdown of ... to 5 ... 30 min.
  • Calibration zero calibration / 2 point calibration
  • Menu language English (US), English (GB), Chinese
  • Protection class (device) IP20
  • Power supply battery or 5 V DC (USB-C)
  • Operating conditions -10 ... 50 °C , 10 ... 90 % r. F.
  • Storage conditions -20 ... 60 °C , 10 ... 90 % r.h.
  • Dimensions (L x W x H) 130 x 58 x 30 mm.
  • Weight 80 g
Product type

Paint meter

Measuring type

Ferrous substances

Non-ferrous substances

Steel

Aluminium

Copper

Brass

Reading range

0 - 2000 µm

Manufacturer's standards (no certificate)

Operating voltage

5 V DC

Dim

(L x W x H) 130 x 58 x 30 mm

Weight

80 g

Display

Digital

Resolution

1 µm

Accuracy

3 %

Content

1 pc(s)

Reading range (max.)

2000 µm

Reading range (min.)

0 µm

Measuring type

Eddy current

Magnet

Width

58 mm

Height

30 mm

Length

130 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3841685 PCE Instruments Paint meter 0 - 2000 µm

Datasheet 3841685 PCE Instruments Paint meter 0 - 2000 µm

User & Safety Instructions

User & Safety Instructions 3841685 PCE Instruments Paint meter 0 - 2000 µm

More interesting products

(*All information is plus legal VAT)