Measures temperature, humidity, dew point and an external temperature via the thermocouple connection type-K - flexible internal real-time data storage via SD memory card (1 ... 16GB) The saved data is stored directly as an Excel file on the SD cardThe SD card can be formatted in the deviceData hold function External sensor for simple and flexible measurement of environmental conditionsLow-battery indicator Large LC-display with simultaneous displayTripod connectionAdjustable measuring rate of 1 ... 3600 seconds easy to use Robust housing 2 GB SD card and card reader included in deliveryOptional software kit for online transfer to PC or laptop (no software is required to evaluate the stored data)
Technical specifications
Product type
Thermometer
Max. temperature
40 °C
Manufacturer's standards (no certificate)
Type
PCE-313 S
Display
Digital
Documents & Downloads
Datasheet
Datasheet 2620687 PCE Instruments PCE-313 S Thermometer 40 °C (max)
User & Safety Instructions
User & Safety Instructions 2620687 PCE Instruments PCE-313 S Thermometer 40 °C (max)
Description
Data logger for relative humidity and temperature internal measured value storage via SD card (1 ... 16 GB) / data interface for online transmission / battery or mains operation possible / additional K-type thermocouple connection This data logger is intended for professional use in air-conditioning measurement technology. In addition to relative humidity, the data logger also determines the room temperature. You can also use the K-type thermocouple connection to determine a wall temperature using an optional surface sensor. The internal data memory on the data logger via SD card (1 ... 16 GB), allows a recording of the humidity and temperature measured values with freely selectable measuring rate in direct mode or also as a long-term logger in data logger mode. For this purpose, you can program or pre-set the data logger beforehand via the keyboard and then perform a long-term recording on site (without having to be permanently present yourself). For long-term recordings, it is recommended to operate the data logger with a power supply (optional). The values recorded in the data logger function can of course also be transferred back to the PC and evaluated (.xls file on the SD card). You can also check the number columns for outliers or create a graphic in Excel. For use in extremely humid environments, this version is equipped with sintered cap. Through this exclusive in-house production, the sensor was fitted with this sintered cap, which ensures smooth operation under such extreme conditions without significant measurement delays. The sintered cap is naturally unscrewed for control, cleaning and calibration by means of our calibration set. The figure on the right shows the sensor with sintered cap. A calibration set is also available for the data logger. All humidity sensors tend to drift over time, even with this model. In order to counteract the physical property and always obtain exact measured values, the data logger can be checked regularly with two standards. The standard humidity values of the chambers are 33% and 75% relative humidity. The calibration procedure can also be carried out by untrained persons.
This text is machine translated.
Scope of delivery
1 x fountain logger PCE-313 S 1 x combined temperature and humidity sensor with sintered cap 1 x SD card (2 GB) 6 x batteries 1x user manual
Description
Data logger for relative humidity and temperature internal measured value storage via SD card (1 ... 16 GB) / data interface for online transmission / battery or mains operation possible / additional K-type thermocouple connection This data logger is intended for professional use in air-conditioning measurement technology. In addition to relative humidity, the data logger also determines the room temperature. You can also use the K-type thermocouple connection to determine a wall temperature using an optional surface sensor. The internal data memory on the data logger via SD card (1 ... 16 GB), allows a recording of the humidity and temperature measured values with freely selectable measuring rate in direct mode or also as a long-term logger in data logger mode. For this purpose, you can program or pre-set the data logger beforehand via the keyboard and then perform a long-term recording on site (without having to be permanently present yourself). For long-term recordings, it is recommended to operate the data logger with a power supply (optional). The values recorded in the data logger function can of course also be transferred back to the PC and evaluated (.xls file on the SD card). You can also check the number columns for outliers or create a graphic in Excel. For use in extremely humid environments, this version is equipped with sintered cap. Through this exclusive in-house production, the sensor was fitted with this sintered cap, which ensures smooth operation under such extreme conditions without significant measurement delays. The sintered cap is naturally unscrewed for control, cleaning and calibration by means of our calibration set. The figure on the right shows the sensor with sintered cap. A calibration set is also available for the data logger. All humidity sensors tend to drift over time, even with this model. In order to counteract the physical property and always obtain exact measured values, the data logger can be checked regularly with two standards. The standard humidity values of the chambers are 33% and 75% relative humidity. The calibration procedure can also be carried out by untrained persons.
This text is machine translated.
Scope of delivery
1 x fountain logger PCE-313 S 1 x combined temperature and humidity sensor with sintered cap 1 x SD card (2 GB) 6 x batteries 1x user manual