• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-313A-ICA Thermo-hygro data logger Grey PCE-313A-ICA

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments Thermo-hygrometer PCE-313A-ICA

  • Measures temperature, humidity, dew point
  • Measures temperature via the thermocouple connector type K
  • Flexible internal real-time (real-time) data storage via SD memory card (1 ... 16 GB
  • The saved data is stored directly as an Excel file on the SD card
  • The SD card can be formatted in the device
  • Data hold function
  • External sensor for simple and flexible measurement of environmental conditions
  • Low battery display
  • Large LC-display with simultaneous display
  • Tripod connection
  • Adjustable measuring rate of 1 ... 3600 seconds
  • easy to operate
  • Robust housing
  • 2 GB SD-card and card reader included in the delivery
  • Optional software kit for online transfer to PC or laptop
  • (No software is required for the evaluation of the stored data)
  • Incl. ISO calibration certificate

Technical specifications

  • Wet-bulb temperature
  • Measuring range 21.6 ... 50 °C
  • Resolution 0.1 °C
  • Temperature type K
  • Measuring range -50 ... +1300 °C
  • Resolution 0.1 °C
  • Accuracy ±(0.4 % +0.5 °C)
  • Dew point
  • Measuring range -25.3 ... +48.9 °C
  • Resolution 0.1 °C
  • Humidity relative
  • Measuring range 0 ... 69 % r.F.
  • Resolution 0.1 % r.h.
  • Accuracy ±3 % r.h.
  • Humidity relative
  • Measuring range 70 ... 95 % r.F.
  • Resolution 0.1 % r.h.
  • Accuracy ±3 % from MW. 1 % r.F.
  • Temperature
  • Measuring range 0 ... 50 °C
  • Resolution 0.1 °C
  • Accuracy: ±0.8 °C
  • General Technical Data
  • Number of measurement channels 1
  • Display type LCD with lighting
  • Display size 2.5 inches
  • Storage medium: SD-card,
  • Storage capacity: 16 GB
  • Memory capacity (additional information) SD card possible from 1 ... 16 GB / 2 GB SD-card included in delivery
  • Storage intervals of 1 s.
  • Storage intervals of up to 3600 min.
  • Interface RS232
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Voltage supply: 9 V DC
  • Battery 6 x 1.5 V AA battery , alkaline-manganese
  • Capacity: 3000 mAh
  • Operating conditions 0 ... 50 °C , 0 ... 85 % r.F.
  • Storage conditions 0 ... 50 °C , 0 ... 85 % r.F.
  • Dimensions ( L x W x H ) 177 x 68 x 45 mm
  • Weight 490 g.
Reading range - indoor temperature

0 - 50 °C

Product type

Thermo-hygro data logger

Reading range - outdoor temperature

-50 - +1300 °C °C

Indoor humidity

5 - 69 RH

Display

Digital

Case colour

Grey

Max. number of sensors

1 pc(s)

Content

1 pc(s)

ISO standards

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812405 PCE Instruments PCE-313A-ICA Thermo-hygro data logger Grey PCE-313A-ICA

User & Safety Instructions

User & Safety Instructions 3812405 PCE Instruments PCE-313A-ICA Thermo-hygro data logger Grey PCE-313A-ICA

Description

This thermo-hygrometer is designed for professional use in the climate measurement measurement technology. The thermo-hygrometer determines the room temperature as well as the relative humidity. By means of the thermocouple connection type-K you have the additional option of determining an optional surface sensor, e.g. a wall temperature. The internal data memory on the thermo-hygrometer via SD-card (1 ... 16 GB), permits a recording of humidity and temperature measured values at freely selectable measuring rate in direct mode or also as a long-term logger in the data-logger mode.

To do this, you can program or preset the thermo-hygrometer using the keyboard and then perform a long-term recording on site (without having to be present at all times). For long-term recordings, we recommend operating the thermo-hygrometer with a power pack (optional). The values recorded in the data logger function can of course also be transferred to the PC and evaluated (.xls file on the SD card). You can also check the number columns for outliers or create a graphic in the Excel program.

A model with sintered cap from the humidity/temperature sensor from the thermo-hygrometer is available for use in extremely damp environments. This exclusive in-house production has provided the sensor with this sintered cap, which ensures trouble-free use under such extreme conditions without any significant measurement delays. The sintered cap is self-detachable for controlling, cleaning and checking using our inspection kit.

An additional inspection kit is available for the thermo-hygrometer. All humidity sensors tend to drift with the time, as also with this model. In order to counteract the physical properties and to always obtain exact measured values, the thermo-hygrometer can be tested regularly with two standards. The standard humidity values of the chambers are 33% and 75% relative humidity. The verification can also be performed by untrained persons.

This text is machine translated.

Scope of delivery

  • 1 x Thermo-hygrometer PCE-313A-ICA
  • 1 x combined temperature and humidity sensors
  • 1 x SD card (2 GB)
  • 6 x AA batteries 1.5 V
  • 1x user manual
  • 1 x ISO calibration certificate