1/6
IR thermometer
+260 °C
+2 %
+2 °C
0.95
8:1
ISO standards
(L x W x H) 80 x 35 x 135 mm
1 s
1 s
0.1 °C
Non-contact IR reading
180 g
Temperature, ISO calibration certificate included
35 mm
135 mm
80 mm
9 V
Battery
-30 °C
Plastic-free packaging
Datasheet 3812426 PCE Instruments PCE-777N-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -30 - +260 °C
User & Safety Instructions 3812426 PCE Instruments PCE-777N-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -30 - +260 °C
The necessary accessories are required to use the article as described.