• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-779N-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -64 - 1400 °C

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments infrared thermometer PCE-779N-ICA

  • Double laser for focusing measuring point
  • Additional thermo-element measurement
  • simple operation
  • large display
  • Differential value measurement
  • Average and differential value measurement
  • Extreme value measurement
  • Notification
  • Incl. ISO calibration certificate

Our service for you

Technical specifications

  • Temperature type K
  • Measuring range -64 ... +1400 °C
  • Resolution 1 °C
  • Accuracy ±1% of mw. Or ±1 °C (larger unit counts) (measured below TUG = 23 ±6 °C)
  • Infrared temperature
  • Measuring range -60 ... +760 °C
  • Resolution 1 °C
  • Accuracy TOBJ = -60 ... 0 ±(2+0.05/degC) degC, TOBJ = 0 ... 760: ±2 % of MW or ±2 °C (larger unit counts)
  • General Technical Data
  • Outputs (additional information) Interface for K-type sensor
  • Measurement functions MAX, MIN, difference, average value
  • Units(s) °C, °F
  • Display type LCD with lighting
  • Display size 1.6 inches
  • Response time < 1 s
  • Operating time 30 h
  • Operating duration additional information without laser: At least 30 h, with laser and switched-on LED: At least 3 h.
  • Automatic shutdown of ... to 1 ... 12 min.
  • Class 2 laser
Product type

IR thermometer

Max. temperature

1400 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Emissivity

0.95

Display

30:1

ISO standards

Dim

(L x W x H) 171.8 x 119.2 x 47.5 mm

Response time

1 s

Pick-up time (details)

1 s

Resolution (temperature)

1 °C

Features

Pyrometer

Emission level (max.)

0.95

Emission level (min.)

0.1

Weight

256 g

Calibration service

Infrared temperature measurement and K-type thermocouple

Width

119.2 mm

Height

47.5 mm

Length

171.8 mm

Power supply (details)

1.5 V

Power supply

AAA battery (2x), included

Min. temperature

-64 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812427 PCE Instruments PCE-779N-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -64 - 1400 °C

User & Safety Instructions

User & Safety Instructions 3812427 PCE Instruments PCE-779N-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -64 - 1400 °C

Description

The infrared thermometer is used for fast temperature measuring. It is also possible to measure temperatures without contact using the infrared thermometer or using a thermocouple. Thereby, the infrared thermometer is suitable for almost all surfaces. The fact that the infrared thermometer allows a contact-free measurement means that high temperatures can also be measured from a safe distance. The built-in dual laser allows the user to focus accurately on the measuring point.

The infrared thermometer brings a variety of measuring functions. These include the extreme functions as well as the average and differential function. Thus, the infrared thermometer covers many areas of the non-contact and contacting temperature measurement and is suitable for many application areas. Typical areas of application of the infrared thermometer are, for example, the food monitoring, various hygiene tests, street construction, switch cabinet and manufacturing monitoring, as well as temperature measurements on engines.

This text is machine translated.

Scope of delivery

  • 1 x infrared thermometer PCE-779N-ICA
  • 1 x Thermo element
  • 2 x 1.5 V AAA batteries
  • 1x user manual
  • 1 x ISO calibration certificate

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.