• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-830-2-ICA Network diagnostics Calibrated to (ISO standards) 3-phase Power testing, Data logger, Clam

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments performance -power failure analyzer PCE-830-2-ICA

  • Analysis of 3-phase/4-wire, 3-phase/3-wire, 1-phase/2-wire networks
  • Real effective value measurement (V 123 and I 123 )
  • EFFECTIVE POWER MEASUREMENT (W, KW, MW, GW)
  • Apparent and reactive power measurement (kVA, KVAR)
  • Power factor (PF), phase angle (Φ)
  • Operating/energy measurement (WH, KWH, KVARH, PFH)
  • Current measurement from 0.1mA to 3000A enables e.g. to analyze the reserve power requirement
  • A factory
  • Large LCD display with up to 35 parameters in one screen display (3P4W)
  • Programmable CT (1 to 600) and PT (1 to 3000) ratios
  • Display of the superimposed voltage and current wave forms
  • 512 KB memory with programmable recording intervals ( sampling time from 2 to 3000
  • Seconds, 17470 records with 3 phases/4 conductor system)
  • Output of waveforms, performance parameters and harmonic distortion
  • Very large dot-matrix LCD display with Heller background lighting
  • Average power (AD in W, KW, MW)
  • Maximum output (MD in W, KW, MW) with programmable period
  • Analysis of harmonic distortion up to 99th order
  • Display up to 50 harmonic in a display with wave forms
  • Display of wave form with peak values (1024 measured values/period)
  • Absolute distortion analysis (%THD-F)
  • Graphical phase diagram with 3 phase system parameters
  • Captures up to 28 transients (time + cycles) with programmable threshold (%)
  • 3-phase voltage or current asymmetry ratio (VUR)
  • 3-phase voltage or current asymmetry factor (d0%, d2%)
  • Optically isolated USB interface
  • Integrated timer and calendar for data recording
  • max. Current conductor input for current probe: PCE-6801approx. 30mm, PCE-6802 approx. 55mm,
  • PCE-3007mm approx. 170mm
  • Incl. ISO calibration certificate

Technical specifications

  • Alternating voltage AC
  • Measuring range 20 ... 500 V
  • Accuracy ±0.5% ±5 digits
  • Alternating current (AC)
  • Measuring range 0.04 ... 1000 A
  • Accuracy ±0.5 % ±0.05 A.
  • Overload protection AC 200 A
  • Phase angle
  • Measuring range -180 ... +180 °
  • Accuracy ±1 °
  • Power factor
  • Measuring range 0 ... 1
  • Accuracy ±0.04
  • Frequency
  • Measuring range 45 ... 65 Hz
  • Resolution 0.1 Hz
  • Accuracy 0.1 Hz
  • General Technical Data
  • Measuring functions HOLD
  • Frequency 50 ... 60 Hz
  • Display type LCD with lighting
  • Display size 4.9 inches
  • Storage medium Internal memory
  • Memory capacity: 52420 values
  • Storage intervals of 2 s.
  • Storage intervals of up to 3000 min.
  • Interface RS232, USB
  • Standard(s) IEC 61010
  • Maximum cable diameter 55 mm
  • Safety standard CAT III 600 V
  • Menu language English (US)
  • 12V power supply
  • Connector type for device Euro plug
  • Battery 8 x 1.5 V AA battery , alkaline-manganese
  • Capacity: 3000 mAh
  • Operating conditions -10 ... 50 °C , 0 ... 75 % r.F.
  • Storage conditions -20 ... 60 °C , 0 ... 75 % r.F.
  • Dimensions ( L x W x H ) 257 x 155 x 57 mm
  • Other dimensions of the PCE-6802 244 x 97 x 46 mm clamp meter
  • Weighs 1160 g.
  • Other weights measuring clamp PCE-6802 600g
Connector

Hollow plug / DC circular plug

Product type

Network diagnostics

Reading category

CAT III 600 V

Display (details)

Large LCD display with up to 35 parameters in one screen display (3P4W)

Phase detection

Yes

ISO standards

Power supply (details)

12 V

Dim

(L x W x H) 257 x 155 x 57 mm

Weight

1160 g

Calibration service

ISO calibration for electrical measuring variables / power meter, ISO calibration certificate included

Measurement type

3-phase

Features

Power testing

Data logger

Clamp meter

Width

155 mm

Height

57 mm

Length

257 mm

Interfaces

RS232

USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812429 PCE Instruments PCE-830-2-ICA Network diagnostics Calibrated to (ISO standards) 3-phase Power testing, Data logger, Clam

User & Safety Instructions

User & Safety Instructions 3812429 PCE Instruments PCE-830-2-ICA Network diagnostics Calibrated to (ISO standards) 3-phase Power testing, Data logger, Clam

Description

The performance mains interference analyzer serves for a one to three-phase measurement of electrical values in the AC network. Not only the "normal" measurement variables such as voltage, current, frequency, power and energy are determined with the power mains interference analyzer, but also the values required according to EN50160, such as harmonics, intermediate harmonics and asymmetry, are displayed. Faults in the mains such as interruptions, dips, temporary or transient surges (from 16uS duration) can be determined with their corresponding values. The extremely high-contrast, backlit dot matrix LCD display represents up to 35 parameters simultaneously. Up to 3 current clamps can be adapted simultaneously.

In the data logger mode, you can save up to 17470 measured values (3 phases/4 leads) and, in the simplest case, up to 52400 measured values (1 phase/2 conductor), which can be distributed over 85 data records. As such, this power mains failure analyzer can be used optimally for long-term analysis. The measured values collected in the device can be transferred to a PC if desired and evaluated with the associated analysis software. The delivery package includes everything, WAS you need for measurement and evaluation (also software and data cable). The power mains failure analyzer is delivered factory-calibrated, but can optionally also be laboratory-calibrated and certified according to ISO (upon initial order or also upon a recalibration, e.g. annually).

This text is machine translated.

Scope of delivery

  • 1 x power mains failure analyzer PCE-830-2-ICA
  • 2x PCE-6802 (1000A) current clamp 3
  • 4 x insulated alligator clips
  • 4 x safety measuring lead per 3M long
  • 8 x 1.5 V AA batteries
  • 1 x power supply
  • 1 x appliance bag
  • 1 x USB PC cable
  • 1 x software (in English)
  • 1x user manual
  • 1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.