• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-889B-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -50 - 1000 °C Non-c

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments infrared thermometer PCE-889B-ICA

  • Measuring spot ratio 30:1
  • Measuring range of -50 ... +1000 °C
  • Maximum value display
  • Adjustable emission level
  • Double target laser
  • Backlit display
  • Incl. ISO calibration certificate

Our service for you

Technical specifications

  • Infrared temperature
  • Measuring range -50 ... +1000 °C
  • Accuracy ±1 %
  • Temperature
  • Measuring range -50 ... +1000 °C
  • Resolution 0.1 °C
  • Accuracy ±1 %
  • General Technical Data
  • Measuring functions MAX, HOLD
  • Units(s) °C, °F
  • Display type LCD
  • Display size 0.6 inches
  • Response time 150 ms
  • Measuring spot 30:1
  • Class 2 laser
Product type

IR thermometer

Max. temperature

1000 °C

Basic accuracy

1.5 %

Accuracy ± °C

1 °C

Emissivity

0.1 - 1.0

Display

30:1

ISO standards

Dim

(L x W x H) 146 x 104 x 43 mm

Response time

150 ms

Pick-up time (details)

150 ms

Resolution (temperature)

1000 °C

Features

Non-contact IR reading

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

163 g

Calibration service

Temperature / infrared temperature

Width

104 mm

Height

43 mm

Length

146 mm

Power supply (details)

9 V

Power supply

9 - 28 V / DC

Min. temperature

-50 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812430 PCE Instruments PCE-889B-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -50 - 1000 °C Non-c

User & Safety Instructions

User & Safety Instructions 3812430 PCE Instruments PCE-889B-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -50 - 1000 °C Non-c

Description

This infrared thermometer is suitable for private and industrial use due to its value for money. This is an infrared thermometer which measures no contact. The bright laser spots on the infrared thermometer are easy to recognize and make measuring temperatures from a distance easier. The measuring spot ratio allows the user to take distant measurements. The emission level of the infrared thermometer can be adjusted.

The temperature range which can be measured is between -50 and +1000 °C. Thus, a large area is covered and this is also the reason why the infrared thermometer can be used so versatile. The area of application of this infrared thermometer is quite large. These devices are gladly used in many processes of industry, trade, trade and hobby. For example, the infrared thermometer is used for the maintenance of individual production plants. It also helps to secure cooling chains and to check the temperature of workpieces.

This text is machine translated.

Scope of delivery

  • 1 x infrared thermometer PCE-889B-ICA
  • 1 x 9 V battery
  • 1x user manual
  • 1 x Carrying case
  • 1 x ISO calibration certificate

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.