• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-BSH 10000-ICA Table top scales Calibrated to (ISO standards) Weight range 10000 g Readability 0.6 g

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments count-desktop scale PCE-BSH 10000-ICA

  • USB interface
  • Weighs up to 10 kg
  • High resolution from 0.2 g.
  • Piece-counting function
  • Multiple Tara to 100% F.S.
  • Multipoint calibration is possible
  • Calibration weight freely selectable
  • Variety of different weighing units
  • Mains or battery operation
  • Incl. ISO calibration certificate

Technical specifications

  • Weighing range
  • Measuring range [Max] 10000 g
  • Resolution [d] 0.2 g
  • Accuracy ±0.6 g
  • General Technical Data
  • Measurement functions (additional information) Piece counting function
  • Unit(s) G, lb, oz, ct, ozt, DWT, GN, TLT, TLH, TLJ GN, dr, MM, Tola, GSM
  • Display type LCD with lighting
  • Digit size [WXH] height: 20 mm
  • Interface USB
  • Automatic shutdown of ... to 3 ... 10 min.
  • Tare range via the full weighing range
  • Dimensions of platform size 160 x 180 mm
  • Menu language English (US), English (GB)
  • Power supply 100 ... 230 V AC 50 / 60 Hz, 12 V / 500 mA
  • Battery 6 x 1.5 V AA battery , alkaline-manganese
  • Capacity: 3000 mAh
  • Dimensions ( L x W x H ) 200 x 265 x 100 mm
  • Weight 1800 g
Series

PCE-BSH

Weight range

10000 g

Product type

Table top scales

Weight resolution

0,2 g

Readability

0.6 g

Weighing plate dimensions

160 x 180 mm

Load capacity

10 kg

Display

Digital

Power supply (LOV)

battery-powered

Type

Electronic Table-/Compact scale

Type

Table scales / compact scales / precision scales / piece counting scales / area weight scales

ISO standards

Power supply (details)

12 V

Dim

(L x W x H) 200 x 265 x 100 mm

Weight

1.8 kg

Calibration service

One-point/freely adjustable calibration as well as multi-point calibration, ISO-calibration certificate is included in delivery

Weighing plate

Stainless steel

Width

265 mm

Height

100 mm

Length

200 mm

Reproducibility

0.6 mg

Type

PCE-BSH 10000-ICA

Features

Counting

Top plate (width)

160 mm

Top plate (length)

180 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812442 PCE Instruments PCE-BSH 10000-ICA Table top scales Calibrated to (ISO standards) Weight range 10000 g Readability 0.6 g

User & Safety Instructions

User & Safety Instructions 3812442 PCE Instruments PCE-BSH 10000-ICA Table top scales Calibrated to (ISO standards) Weight range 10000 g Readability 0.6 g

Description

The low-cost scale counter has a quite high resolution, even in higher weighing ranges. The counting-Table scales possess a removable, easy to clean high-grade steel - weighing plate. Standard equipment of the industrial scales also includes a piece counting function for counting objects of the same weight.

The count desktop scale is powered by a 12 V power supply or 6 x 1.5 V AA batteries for flexible use. For leveling the scale count has adjustable feet. An additional plus of the counting table scale is the USB interface, in connection with the optionally available software the weighing data can be transferred to a PC.

Using the optionally available calibrating weight, the counting table scale can be quickly controlled at any time and, if necessary, readjusted. The count scale has two calibration options to offer the highest possible accuracy. On the one hand the counting table scale can be adjusted with a freely adjustable calibration weight and on the other hand it can also be done a multi-point calibration. The counting table scale is the ideal device for use in the production, in the laboratory, in the input and output control as well as for the mobile use.

This text is machine translated.

Scope of delivery

  • 1 x count desktop scale PCE-BSH 10000-ICA
  • 1 x Weighing plate
  • 1 x Power cord 12 V / 500 mA
  • 1x user manual
  • 1 x ISO calibration certificate

What kind of Laboratory Scales are you looking for?