
Highlights & Details
PCE instruments count-desktop scale PCE-BSH 6000-ICA
- USB interface
- Weighs up to 6 kg
- High resolution from 0.1 g.
- Piece-counting function
- Multiple Tara to 100% F.S.
- Multipoint calibration is possible
- Calibration weight freely selectable
- Variety of different weighing units
- Mains or battery operation
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 6000 g
- Resolution [d] 0.1 g
- Accuracy ±0.3 g
- General Technical Data
- Measurement functions (additional information) Piece counting function
- Unit(s) G, lb, oz, ct, ozt, DWT, GN, TLT, TLH, TLJ GN, dr, MM, Tola, GSM
- Display type LCD with lighting
- Digit size [WXH] height: 20 mm
- Interface USB
- Tare range via the full weighing range
- Multi-point calibration - calibration possible, calibration weight freely selectable
- Weighing surface dimensions 160 x 180 mm
- Measurement error ±0.3 g
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply - 12 V / 500 mA,- batteries
- Connector type cold-device plug
- Battery 6 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 0 ... 40 °C , 40 ... 80 % r.F.
- Storage conditions 0 ... 40 °C , 40 ... 80 % r.F.
- Dimensions ( L x W x H ) 200 x 265 x 100 mm
- Weight 1800 g
- Weight range
6000 g
- Product type
Counting scales
- Weight resolution
0,1 g
- Readability
0.1 g
- Weighing plate dimensions
160 x180 mm
- Load capacity
6 kg
- Display
Digital
- Power supply (LOV)
mains-powered
battery-powered
- Type
Precision scale / desktop scale / compact scale / piece counting scale
- Type
Table / compact scale, precision scale
ISO standards
- Power supply (details)
12 V
- Dim
(L x W x H) 200 x 265 x 100 mm
- Weight
1.8 kg
- Calibratable
Yes
- Calibration service
One-point with freely adjustable calibration weight as well as multi-point calibration, ISO-calibration certificate included in delivery
- Weighing plate
Stainless steel
- Width
265 mm
- Height
100 mm
- Length
200 mm
- Reproducibility
0.1 g
- Type
PCE-BSH 6000-ICA
- Features
Counting
- Top plate (width)
160 mm
- Top plate (length)
180 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812443 PCE Instruments PCE-BSH 6000-ICA Counting scales Calibrated to (ISO standards) Weight range 6000 g Readability 0.1 g mai
User & Safety Instructions
User & Safety Instructions 3812443 PCE Instruments PCE-BSH 6000-ICA Counting scales Calibrated to (ISO standards) Weight range 6000 g Readability 0.1 g mai
Description
An additional plus of the counting table scale is the USB interface, in connection with the optionally available software the weighing data can be transferred to a PC. Using the optionally available calibrating weight, the counting table scale can be quickly controlled at any time and, if necessary, readjusted. The count scale has two calibration options to offer the highest possible accuracy. On the one hand the counting table scale can be adjusted with a freely adjustable calibration weight and on the other hand it can also be done a multi-point calibration.
The counting table scale is the ideal device for use in the production, in the laboratory, in the input and output control as well as for the mobile use.
This text is machine translated.
Scope of delivery
- 1 x count desktop scale PCE-BSH 6000-ICA
- 1 x Weighing plate
- 1 x 12 V power cable
- 1x user manual
- 1 x ISO calibration certificate




