• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-BTM 1000-ICA Force gauge ISO standards

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments belt tension meter PCE-BTM 1000-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-BTM 1000-ICA
  • Measurement of the belt's oscillation frequency
  • Calculation of the belt tension (tension) from the frequency
  • Enter belt length, belt mass, belt width max. 999.9 mm
  • Flexible gooseneck sensor for hard-to-reach areas
  • Display optionally in Hz or N.
  • Memory for 20 belt parameters
  • Auto switch-off after 5 minutes
  • Acoustic measurement
  • Incl. ISO calibration certificate

Technical specifications

  • Frequency
  • Measuring range 10 ... 100 Hz
  • Resolution 0.1 Hz
  • Accuracy 1 Hz
  • Frequency
  • Measuring range 100 ... 680 Hz
  • Resolution 0.1 Hz
  • Accuracy ±1 %
  • General Technical Data
  • Unit(s) Hz, N
  • Display type LCD
  • Display size 2.8 inches
  • Storage medium Internal memory
  • Memory capacity of 20 parameters
  • Sensor acoustic (microphone)
  • Automatically switches off approx. 5 min.
  • Dimensions of probe: L 115 mm x ⌀13 mm
  • Belt length max. 9999 mm
  • Belt width max. 999.9 mm/R
  • Belt mass max. 999.9 g/m
  • Menu language English (US), English (GB)
  • Protection class (device) IP52
  • Battery 3 x 1.5 V AA battery , alkaline-manganese
  • Capacity 2970 mAh
  • Operating conditions 10 ... 50 °C , 0 ... 95 % r.F.
  • Storage conditions -5 ... 70 °C , 0 ... 95 % r.F.
  • Dimensions ( L x W x H ) 165 x 85 x 32 mm
  • Weight 230 g
Product type

Force gauge

Display

LCD

ISO standards

Factory colour

Black

Power supply (details)

4.5 V

Dim

(L x W x H) 165 x 85 x 32 mm

Weight

230 g

Basic accuracy

1 %

Calibration service

Frequency / belt voltage measurement, incl. ISO calibration certificate

Reading frequency

10 - 100 Hz

Width

85 mm

Height

32 mm

Length

165 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812449 PCE Instruments PCE-BTM 1000-ICA Force gauge ISO standards

User & Safety Instructions

User & Safety Instructions 3812449 PCE Instruments PCE-BTM 1000-ICA Force gauge ISO standards

Description

The belt tension meter is used to accurately check belt tension in machines and equipment to ensure optimum power transmission. This belt tension meter measures the belt's oscillation frequency and immediately calculates the belt tension displayed directly in Newton. The measuring range is between 10 ... 680 Hz, with an accuracy of ±1 Hz for frequencies below 100 Hz and ±1 % for frequencies above 100 Hz, for a total error of less than 5 %.

Special features of the device include the flexible goose neck sensor for difficult accessible places as well as the possibility of directly entering the belt length, belt mass and belt width (max. 999.9 mm), as a result of which the belt tension is calculated particularly precisely. The belt tension meter can be switched between the display of the oscillation frequency in Hz and the calculated belt tension in N. It is operated with 3 × AA batteries and is thus flexible in use.

This belt tension meter is used primarily in the maintenance of conveyor systems, mechanical engineering, the automotive industry and everywhere where belts must be tensioned precisely to ensure the performance, safety and durability of the equipment.

This text is machine translated.

Scope of delivery

  • 1 x belt tension meter PCE-BTM 1000-ICA
  • 3 x 1.5 V AA battery
  • 1x user manual
  • 1 x transport case
  • 1 x ISO calibration certificate