• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-CTT 5-ICA Torque meter ISO standards

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments torque meter PCE-CTT 5-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-CTT 5-ICA
  • Accuracy of 0.3% of measurement range
  • USB interface for software connection
  • Left and right direction of rotation
  • Can be set to different units
  • Samples can be clamped without tools
  • Integrated printer
  • Rubberised holders
  • Incl. ISO calibration certificate

Technical specifications

  • Torque
  • Measuring range 0 ... 5 Nm
  • Resolution 0.002 Nm
  • Accuracy ±0.015 Nm
  • General Technical Data
  • Unit(s) kgfcm, IBF in, Nm
  • Display type Graphic LCD
  • Storage medium Internal memory
  • Memory capacity: 100 values
  • Interface USB
  • Sample volume max. 5 kg
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • 230 V power supply
  • Connector type cold-device plug
  • Operating conditions 5 ... 45 °C , 35 ... 65 % r.F.
  • Storage conditions 5 ... 45 °C , 35 ... 65 % r.F.
  • Dimensions ( L x W x H ) 280 x 210 x 200 mm
  • Weight 9000 g.
Product type

Torque meter

Display

LCD

Digital

ISO standards

Factory colour

Black

Power supply (details)

230 V

Dim

(L x W x H) 280 x 210 x 200 mm

Weight

9 kg

Basic accuracy

0.3 %

Calibration service

Incl. ISO calibration certificate

Width

210 mm

Height

200 mm

Length

280 mm

Interfaces

USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812488 PCE Instruments PCE-CTT 5-ICA Torque meter ISO standards

User & Safety Instructions

User & Safety Instructions 3812488 PCE Instruments PCE-CTT 5-ICA Torque meter ISO standards

Description

The torque meter was developed to determine the stationary torque of rotary closures on drinking bottles and similar containers. This measurement with the torque gauge is especially important to determine if the vessels are properly locked. If the vessels are not properly closed, for example, the food contained in the containers could be eaten prematurely. Therefore, this measuring method with the torque measuring device is particularly necessary in the food industry.

It does not matter whether the torque meter is used in the laboratory or in production. The turntable of the torque gauge can hold samples with a diameter between 20 and 200 mm. A crank mounted on the side of the torque meter enables a continuous and flexible adjustment of the sensor. Thanks to the crank-up, samples can be quickly and easily fixed.

Various functions are available for the analysis of the torque meter. For example, the torque meter can display the current measured values. The peak value (PEAK) can also be displayed on the torque meter.

A direct connection to a PC can be established via the USB interface on the torque meter. The software can then be used to display a graphic as well as a table pattern of the measuring sequence from the torque measuring device. The measured data saved by the torque measurement device can also be accessed and further processed via the software. Via the side integrated printer of the torque measuring device the recorded measured data can be printed by pressing a button. In order not to print all memory slots at the same time, the torque meter offers the possibility to limit the memory positions during printing.

This text is machine translated.

Scope of delivery

  • 1 x torque meter PCE-CTT 5-ICA
  • 1 x USB cable
  • 1 x cold-device cables
  • 1 x software
  • 1 x M6 Inner hexagonal
  • 1 x M5 inner hexagonal
  • 4x Rubber foots
  • 4 x Rubberised sample holder
  • 1x user manual
  • 1 x ISO calibration certificate