• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-DFG 5K XF-ICA Force gauge 0 - 5000 N ISO standards

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments force meter PCE-DFG 5K XF-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DFG 5K XF-ICA
  • Measuring range: 0 ... 5000 N
  • Measurement rate: 1 ... 7200 Hz
  • Accuracy ±0.05% FS
  • Graphic display
  • USB-C interface
  • PC Software (coming soon)
  • 32 GB memory for 30 MIO. Measurement points
  • Different Alarm modes
  • Bar graph for displaying the measured value in the measuring range
  • Calibration reminder
  • Incl. ISO calibration certificate

Technical specifications

  • Power
  • Measuring range 0 ... 5000 N
  • Resolution 1 N
  • Accuracy ±0.05 % FS
  • General Technical Data
  • Unit(s) N, kg, g, t, kN, Pa, kPa, Nm, Ncm, lb, ft
  • Display type LCD with lighting
  • Display size 2.8 inches
  • Adjustable measuring rate 1 ... 7200 Hz
  • Storage medium Internal memory
  • Storage capacity: 32 GB
  • Storage interval of 1 Hz
  • Storage interval up to 7200 Hz
  • Interface USB-C
  • Operating time 13 h
  • Automatic shutdown of ... to 1 ... 15 min.
  • Optical alarm, acoustic alarm
  • Alarm modes: Inside, outside, crack, shut down
  • Protection class IP67 measuring cell
  • Menu language Turkish, English (US), Polish, Spanish, German, Chinese, Russian, Japanese, French, Danish, Italian, Dutch, Portuguese
  • Protection class (device) IP52
  • Power supply USB 5 V DC, 500 mA
  • Battery/Battery 1 x 7.4 V DST604665 , Lithium polymer battery
  • Capacity 2200 mAh
  • Power 16.28 Wh
  • Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
  • Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
  • Dimensions ( L x W x H ) 165 x 85 x 32 mm
  • Further dimensions pressure measurement socket Ø 32 mm / H 16 mm / M5 thread
  • Weight 275 g
  • Additional weights pressure gauge: 116 g
Product type

Force gauge

Display

LCD

Digital

Force reading range (max.)

5000 N

ISO standards

Factory colour

Black

Power supply (details)

5 V DC

Dim

(L x W x H) 165 x 85 x 32 mm

Weight

275 g

Resolution (force)

1 N

Basic accuracy

0.05 %

Calibration service

Incl. ISO calibration certificate

Force reading range

0 - 5000 N

Force reading range (min.)

0 N

Reading frequency

1 - 7200 Hz

Width

85 mm

Height

32 mm

Length

165 mm

Interfaces

USB-C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812511 PCE Instruments PCE-DFG 5K XF-ICA Force gauge 0 - 5000 N ISO standards

User & Safety Instructions

User & Safety Instructions 3812511 PCE Instruments PCE-DFG 5K XF-ICA Force gauge 0 - 5000 N ISO standards

Description

The force gauge with an external pressure measuring box is designed for measuring pressure forces at difficult to access measuring points. The force gauge or the pressure gauge has several threaded holes on the bottom to allow a fixed mounting. The pressure sensor is connected to the force gauge by an approx. 3 m long sensor cable and thanks to the small cell dimensions it ensures a versatile application possibility.

The internal memory of 32 GB offers space for 30 million measurement points. You can use it to create, save and export measurement protocols. The force meter has a USB-C interface, through which the measured data can be read in the PC software. The device is equipped with a graphic LCD that displays the measured values numerically and graphically. In addition, a bar chart shows the measured value in the selected measuring range. The measuring cell is protected according to IP67 and can thus be used in harsh industrial environments.

This text is machine translated.

Scope of delivery

  • 1 x force meter PCE-DFG 5K XF-ICA
  • 1 x pressure meas. Socket PCE-DFG 5K XF-ICA load cell
  • 1 x PC Software (coming soon)
  • 1 x case
  • 1 x USB-C cable
  • 1 x quick start guides
  • 1 x ISO calibration certificate