1/5
1.5 V
Pressure gauge
0 - 100 bar
Gas
1.5 V
1/4" NPT thread connector
0 - 100 bar
50 ms
ISO standards
Diameter display 2.5"
0.01 bar
0.25 %
0.25 %
1.5 bar
IP56
Pressure sensor for water and gas / 1/4 NPT thread connection / adjustable backlighting / PEAK function / battery status indicator / battery-operated
(L x W x H) 80 x 50 x 80 mm
276 g
0.01 bar
0.25 %
100 bar
0 bar
50 mm
80 mm
80 mm
Plastic-free packaging
Datasheet 3812514 PCE Instruments PCE-DPG 100-ICA Pressure gauge Calibrated to (ISO standards) Gas 0 - 100 bar
User & Safety Instructions 3812514 PCE Instruments PCE-DPG 100-ICA Pressure gauge Calibrated to (ISO standards) Gas 0 - 100 bar