• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-DPG 3-ICA Pressure gauge Calibrated to (ISO standards) Gas -1 - 3 bar

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments digital pressure meter PCE-DPG 3-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DPG 3-ICA
  • Measurement range -1 … 3 bar
  • Scaled bar chart
  • Battery operated 3 x 1.5 V AAA
  • Large 2.5 inch display
  • Adjustable background lighting
  • 1.4" NPT connection thread
  • Incl. ISO calibration certificate

Technical specifications

  • Pressure
  • Measuring range -1 ... 3 bar
  • Resolution: 0.001 bar
  • Accuracy 0.25% FSO%
  • General Technical Data
  • Measuring FUNCTIONS MIN, MAX
  • Unit(s) bar, kPa, MPa, mHwindows O, kg/cm2, mmHidle O, psi, mbar, in.WC
  • Connections 1/4 NPT (external thread)
  • Display type LCD
  • Display size 2.5 inches
  • Response time 50 ms
  • Measuring medium gases, water
  • Housing: metal
  • Overpressure 1.5 x
  • Protection class (device) IP56
  • Battery 3 x 1.5 V AAA battery , alkaline-manganese
  • Capacity 1200 mAh
  • Operating conditions -10 ... 60 °C , 0 ... 80 % r.F.
  • Storage conditions -10 ... 60 °C , 0 ... 80 % r.F.
  • Dimensions ( L x W x H ) 80 x 80 x 50 mm
  • Weighs 276 g.
Power supply (details)

3 x 1.5 V AAA batteries

Product type

Pressure gauge

Reading range

-1 - 3 bar

Unit of measurement

Gas

Operating voltage

1.5 V

Pneumatic connection

1/4" NPT

Reading range

-1 - 3 bar

Pick-up time (details)

50 ms

ISO standards

Display range

Display 2.5"

Print resolution

0.001 bar

Basic accuracy

0.25 %

Accuracy

0.25 %

IP56

Type

Pressure sensor for water and gases / 1/4" NPT thread connection / adjustable backlighting / PEAK function / battery status indicator / battery-operated

Dim

(L x W x H) 80 x 50 x 80 mm

Weight

276 g

Resolution

0.001 bar

Accuracy

0.25 %

Calibration service

Incl. ISO calibration certificate

Reading range (max.)

3 bar

Reading range (min.)

-1 bar

Width

50 mm

Height

80 mm

Length

80 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812518 PCE Instruments PCE-DPG 3-ICA Pressure gauge Calibrated to (ISO standards) Gas -1 - 3 bar

User & Safety Instructions

User & Safety Instructions 3812518 PCE Instruments PCE-DPG 3-ICA Pressure gauge Calibrated to (ISO standards) Gas -1 - 3 bar

Description

The digital pressure gauge is well suitable for monitoring and display of air pressure and water pressure. Thanks to its high measurement resolution and high accuracy, this digital pressure meter has versatile uses. The current pressure is displayed by the digital pressure gauge as a value and at the same time as a bar chart. As an additional function, the digital pressure gauge offers a peak function. This function shows the operator the largest and smallest measured pressure on the digital pressure gauge at the touch of a button.

Thanks to the large 2.5 inch display, almost all measurements can be read directly. Possible adjustable units would be MPa, bar, kPa, mH2O, kg/cm², psi, mmH2O, in.wc and mbar. The response time of the digital pressure gauge is 50 ms. The connection of the digital pressure measuring device to the process is implemented via a 1/4" NPT connection. Typical application areas are for example the suction control, leak test or pressure monitoring.

This text is machine translated.

Scope of delivery

  • 1 x digital pressure meter PCE-DPG 3-ICA
  • 3 x batteries 1.5 V AAA
  • 1x user manual
  • 1 x ISO calibration certificate