1/5
3 x 1.5 V AAA batteries
Pressure gauge
0 - 6 bar
Gas
1.5 V
1/4" NPT
0 - 6 bar
50 ms
ISO standards
Display 2.5"
0.001 bar
0.25 %
0.25 %
IP56
Pressure sensor for water and gases / 1/4" NPT thread connection / adjustable backlighting / PEAK function / battery status indicator / battery-operated
(L x W x H) 80 x 50 x 80 mm
276 g
0.001 bar
0.25 %
Incl. ISO calibration certificate
6 bar
0 bar
50 mm
80 mm
80 mm
Plastic-free packaging
Datasheet 3812519 PCE Instruments PCE-DPG 6-ICA Pressure gauge Calibrated to (ISO standards) Gas 0 - 6 bar
User & Safety Instructions 3812519 PCE Instruments PCE-DPG 6-ICA Pressure gauge Calibrated to (ISO standards) Gas 0 - 6 bar