• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-DRG 6 Refractometer

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Refractometer

  • Fast and accurate measurement in about 1 seconds
  • Large LCD display (measurement value and temperature)
  • Easy to use (1-button operation)
  • Small sample volume
  • Simple calibration with distilled water
  • Automatic temperature compensation.
  • Stainless steel sample holder with glass prism
  • Automatically switches off after 1 minutes Inactivity

Technical specifications

  • Refractions index
  • Measuring range 1.326 ... 1.4039 ND
  • Resolution 0.0001 ND
  • Accuracy ±0.0003 ND
  • Dimethylformamide
  • Measuring range 0 ... 55 %.
  • Resolution 0.1%
  • Accuracy ± 0.2 %
  • Temperature
  • Measuring range 0 ... 40 °C).
  • Resolution 0.1 °C
  • Accuracy: ±0.5 °C
  • General Technical Data
  • Temperature compensation automatically 10 ... 40 °C).
  • Display type LCD
  • Measurement rate 1 Hz
  • Automatically switches off approx. 1 min.
  • Sample quantity 0.2 ... 0.3 ml
  • Menu language English (US), English (GB)
  • Protection class (device) IP65
  • Voltage supply: 5V DC / 500mA
  • Weight 115 g.
  • Operating conditions 0 ... 50 °C , 0 ... 95 % r.F.
  • Storage conditions 0 ... 50 °C , 0 ... 95 % r.F.
  • Capacity 500 mAh
  • Dimensions ( L x W x H ) 145 x 46 x 27 mm
Product type

Refractometer

Reading type

Temperature

Refraction index

Brix

Manufacturer's standards (no certificate)

Display

LCD

Weight

115 g

Reading range

55 %

Width

46 mm

Length

145 mm

Interfaces

USB-C

Documents & Downloads

Datasheet

Datasheet 3369079 PCE Instruments PCE-DRG 6 Refractometer

User & Safety Instructions

User & Safety Instructions 3369079 PCE Instruments PCE-DRG 6 Refractometer

Description

Our digital refractometer determines the percentage of dimethylformamide in aqueous media with a measurement range of 0 to 55 %. The measurement result and temperature of the sample are displayed in two lines on the LCD display of the digital refractometer. Our digital refractometer can measure various parameters such as percent and the refractive index quickly and accurately with only four to five drops of the sample. The range of applications of the digital refractometer is very broad: For water analysis, in the chemical industry or also in the manufacture of products containing dimethyl formamide.

The funnel shaped stainless steel ring protects the glass prism from damage into which the liquid sample to be measured is inserted. The internal light source makes measurement possible under poor light conditions. Our digital refractometer is supplied in a sturdy plastic case with pipette and charging cable.

This text is machine translated.

Features

  • Fast and accurate measurement in about 1 seconds
  • Automatic temperature compensation.
  • Automatically switches off after 1 minutes Inactivity

Scope of delivery

  • 1 x refractometer PCE-DRG 6
  • 1 x pipette
  • 1 x plastic case
  • 1 x USB-A - USB-C cable (only for charging, power supply not included)
  • 1x user manual