
Highlights & Details
PCE instruments speed meter PCE-DT 65-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DT 65-ICA
- Performance speed (rpm)
- Surface speed (m/min)
- No. of rotations (counters)
- Frequency (Hz)
- Length measurement (m, in, FT, Yd)
- Stable ABS-plastic casing
- easy to operate
- With connection for 6 V mains adaptor
- Illuminated digital display
- Adapter attachments for mechanical measurements
- Incl. ISO calibration certificate
Technical specifications
- Rotational speed, mechanical
- Measuring range 2 ... 9999.9 R/min
- Resolution 0.1 Rev/min
- Accuracy ±(0.05 % from MW. ±1 Digit)
- Rotational speed, mechanical
- Measuring range 10000 ... 20000 rpm
- Resolution: 1 rpm
- Accuracy ±(0.05 % from MW. ±1 Digit)
- Rotational speed, optical
- Measuring range 2 ... 9999.9 R/min
- Resolution 0.1 Rev/min
- Accuracy ±(0.05 % from MW. ±1 Digit)
- Rotational speed, optical
- Measuring range 10000 ... 99999 R/min
- Resolution 1 Rev/min.
- Accuracy ±(0.05 % from MW. ±1 Digit)
- General Technical Data
- Measurement functions AVG, MIN, MAX, HOLD
- Display type LCD with lighting
- Measurement interval 0.5 s.
- Measuring rate (additional information) over 120 rpm
- Storage medium Internal memory
- Storage capacity of 10 records
- Automatic shut-off of 15 s.
- ABS casing (acrylonitrile-butadiene-styrene copolymers)
- Measuring distance 50 ... 500 mm
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 6 V DC
- Rechargeable battery/battery 1 x 9 V block battery , zinc-carbon
- Capacity 640 mAh
- Operating conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 160 x 60 x 42 mm
- Weight 124 g.
- Product type
Handheld tachometer
- Measuring type
Optical
Mechanical
- RPM accuracy
±(0,05 % v.Mw. ±1 Digit)
- Speed resolution
1 U/min
- Reading distance
50 - 500 mm
- Operating voltage
6 V DC
- Dim
(L x W x H) 160 x 42 x 60 mm
ISO standards
- Weight
124 g
- Display
LCD
Digital
- Rotational speed, mechanical (max.)
9999.9 U/min
- Rotational speed, mechanical (min.)
2 U/min
- Rotational speed, optical (max.)
9999.9 U/min
- Rotational speed, optical (min.)
2 U/min
- Rotational speed range (max.)
2 - 9999.9 U/min
- Rotational speed (optical)
2 - 9999.9 U/min
- Calibration service
Incl. ISO calibration certificate
- Reading category
Ohne Messkategorie
- Width
42 mm
- Height
60 mm
- Length
160 mm
- Type
PCE-DT 65-ICA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812523 PCE Instruments PCE-DT 65-ICA Handheld tachometer Calibrated to (ISO standards) Optical, Mechanical 2 - 9999.9 U/min 2 -
User & Safety Instructions
User & Safety Instructions 3812523 PCE Instruments PCE-DT 65-ICA Handheld tachometer Calibrated to (ISO standards) Optical, Mechanical 2 - 9999.9 U/min 2 -
Description
This text is machine translated.
Scope of delivery
- 1 x rotation meter PCE-DT 65-ICA
- 1 x adapter attachments
- 1 x Adapter wheel
- 1 x measuring tips (outer cone)
- 1 x measuring hollow tips (inner cone)
- 1 x belt pouch
- 1 x 9 V battery
- 3 x strips of reflex tape (each 20 cm)
- 1x user manual
- 1 x ISO calibration certificate
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







