• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-EMD 10-DAkkS PCE-EMD 10 Panel meter Calibrated to (DAkkS standards) 0 up to 99.9 RH

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panel-mounted meter PCE-EMD 10 DAkkS

  • Digit height of 100 mmMeasuring range 32.0 - 122.0 °FWall mountingConnects up to four external sensorsAnalogue 4 20 mA input signal

Technical specifications

  • Weight of sensor 66 gSensor dimensions: 80x80x35 mmDisplay interval : 1 HzNumber of sensors to be used: 4Digit height: 100 mmWhite digitsSensor supply voltage 12 and 24 VDCSensor supply current max. 100 mAImpedance current input <200 ΩHousing material: Black painted aluminum housingDisplay protection: Non-reflecting methacrylateABS casing material sensorProtection class display IP20Protection class sensor IP30Power supply for display 110 - 220 V AC 50 / 60 HzPower consumption 18 W max.
Product type

Panel meter

DAkkS standards

Dim

(L x W x H) 535 x 53 x 327 mm

Weight

4579 g

Humidity reading range (max.)

99.9 RH

Humidity reading range (min.)

0 RH

Width

53 mm

Height

327 mm

Length

535 mm

Type

PCE-EMD 10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743198 PCE Instruments PCE-EMD 10-DAkkS PCE-EMD 10 Panel meter Calibrated to (DAkkS standards) 0 up to 99.9 RH

Description

The panel-mounted meter can be connected with up to four external temperature and humidity modules. The temperature measurement range in the sensors of the panel-mounted measuring instrument, is 32.0 - 122.0 °F and the humidity measurement range is 0.0 - 99.9 % r. F. In the case of the panel-mounted measuring instrument the power is supplied via a mains connection of 110 - 220 V AC. The integrated sensor supply can supply the connected sensors with 12 or 24 V DC in the panel-mounted measuring instrument. As soon as the sensors are connected, they are detected by the measuring instrument automatically. The communication between the sensor modules and the panel-mounted measuring instrument takes place via an analogue 4 - 20 mA signal. If several sensors are connected, the average measured value of all sensors is displayed on the measuring instrument. Thus the panel-mounted measuring instrument is applicable for example in function halls, restaurants or in public buildings in order to monitor the environmental conditions. The installation of the measuring instrument as well as the sensor module takes place on a wall. If required, the panel meter can be attached to a monitor holder with the installation dimensions 75 x 75 mm. Thus the measuring instrument Ideal can be aligned. Optionally, the panel-mounted measuring instrument can be equipped with an ISO calibration certificate.

This text is machine translated.

Scope of delivery

  • 1x installation measuring instrument PCE-EMD 10
  • 2x wall mount bracket
  • 1x sensor module PCE-EMD-th
  • 1x user manual