• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-EMD 10-ICA Digital thermometer Calibrated to (ISO standards) 40 °C (max)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments temperature and humidity display PCE-EMD 10-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE EMD 10-ICA
  • Digit height of 100 mm
  • Measuring ranges: 32 … 122 °F.
  • Wall mounting
  • Connects up to four external sensors
  • analog 4 ... 20 mA input signal
  • Optionally with ISO calibration certificate
  • Incl. ISO calibration certificate

Technical specifications

  • Humidity relative
  • Measuring range 0 ... 99.9 % r.F.
  • Resolution 0.1 % r.h.
  • Accuracy ±3 % r.h.
  • Temperature
  • Measuring range 32 ... 122 °F
  • Resolution 0.1 °F
  • Accuracy: ±0.9 °F
  • General Technical Data
  • Number of measurement channels 4
  • Digit size [WXH] H: 100 mm
  • Response time 15 s
  • Display dimensions 535 x 327 x 53 mm, sensor 80 x 80 x 35 mm
  • Protection class (device) IP20, IP30
  • Power supply sensor 12 and 24 V DC, display 110 ... 220 V/AC 50 - 60 Hz
  • Operating conditions -10 ... 60 °C , 5 ... 95 % r.F.
  • Storage conditions -20 ... 70 °C , 5 ... 95 % r.F.
  • Dimensions ( L x W x H ) 535 x 327 x 53 mm
  • Weight 457 g
Product type

Digital thermometer

Basic accuracy

0.1 %

ISO standards

Dim

(L x W x H) 535 x 53 x 327 mm

Response time

15 s

Display (details)

Digital / large display with large digits for temperature °F and relative humidity % r.h.

Type

Stationary large temperature and humidity display

Weight

457 g

Calibration service

Incl. ISO calibration certificate

Calibration range

Humidity

Temperature

Width

53 mm

Height

327 mm

Length

535 mm

Power supply

12 or 24 V / DC

Type

PCE-EMD 10-ICA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812525 PCE Instruments PCE-EMD 10-ICA Digital thermometer Calibrated to (ISO standards) 40 °C (max)

User & Safety Instructions

User & Safety Instructions 3812525 PCE Instruments PCE-EMD 10-ICA Digital thermometer Calibrated to (ISO standards) 40 °C (max)

Description

The temperature and humidity display can be connected with up to four external temperature and humidity modules. The temperature measurement range for the sensors from the temperature and humidity display is 32 … 122 °F and the humidity measurement range is 0 … 99.9 % r.F. The power supply itself for the temperature and humidity display is via a mains connection of 110 … 220 V AC.

The integrated sensor supply can supply the connected sensors with 12 or 24 V DC in case of temperature and humidity displays. As soon as the sensors are connected, they are detected automatically by the temperature and humidity display. The communication between the sensor modules and the temperature and humidity display takes place via an analog 4 … 20 mA signal. If several sensors are connected, the average measured value of all sensors is displayed on the temperature and humidity display.

Thus the temperature and humidity display finds its application in event halls, restaurants or in public buildings, in order to monitor the environmental conditions. The temperature and humidity display as well as the sensor module are installed on a wall. If necessary, the temperature and humidity display can be mounted on a monitor holder with the installation dimensions 75 x 75 mm. Thus the temperature and humidity display Ideal can be aligned. Optionally, the temperature and humidity indicator can be equipped with an ISO calibration certificate.

This text is machine translated.

Scope of delivery

  • 1 x temperature and humidity display PCE-EMD 10-ICA
  • 2 x wall mount bracket
  • 1x user manual
  • **Sensor not supplied, must be ordered separately**
  • 1 x ISO calibration certificate

What kind of Thermometers are you looking for?