• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-EMF 10 Magnetic field tester

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PCE Instruments PCE-EMF 10 EMF Meter |1 ... 1999 mV/m |Bandwidth 40 Hz ... 10 GHz |3-axis magnetic field measurement

  • Electrical field strength: 1 … 1999 V/m.
  • Magnetic field strength: 0.01 … 99.99 µT
  • Power flux density: 0.1 … 999.9 mW/m²
  • Bandwidth 40 Hz - 10 GHz
  • Measurement function: Hold, max value, average value
  • Alarm: Acoustic, visual, vibration
  • Real-time curve display

Technical specifications

  • Electric field strength
  • Measuring range 1 ... 1999 mV/m.
  • Resolution 1 mV/m
  • Accuracy +/-5 % of MW.
  • Magnetic field intensity
  • Measuring range 0.1 ... 999.9 mg
  • Resolution: 0.1 mg
  • Accuracy +/-5 % of MW.
  • Magnetic field intensity
  • Measurement range 0.01 ... 99.99 µT
  • Resolution 0.01 µT
  • Accuracy +/-5 % of MW.
  • Power flux density
  • Measurement range 0.1 ... 999.9 mW/m²
  • Resolution 0.1 mW/m²
  • Accuracy +/-5 % of MW.
  • General Technical Specifications
  • Measuring functions HOLD, average value, MAX
  • Display type TFT LCD display
  • Display size 2.4 inches
  • Interface USB-C
  • Sensor Broadband HF
  • Automatically switches off approx. 15 min.
  • Bandwidth 40 /10000000000 Hz
  • Optical, acoustic, vibration alarm
  • Alarm mode Alarm areas see instructions
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Power supply 5 V/DC
  • Battery 1 x 3.7 V BF103450 , Lithium
  • Capacity: 1800 mAh
  • Power 6.66 Wh
  • Operating conditions -10 ... 45 °C , 0 ... 80 % r. F.
  • Storage conditions -10 ... 45 °C , 0 ... 80 % r.h.
  • Dimensions (L x W x H) 127 x 65 x 32 mm.
  • Weight 163 g
Magnetic flux density

99.99 µT

Display (details)

TFT LCD display

Product type

Magnetic field tester

Frequency range

40-10000000000 Hz

Power supply (details)

3.7 V

Dim

(L x W) 127 mm x 65 mm

Weight

163 g

Width

65 mm

Length

127 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3841682 PCE Instruments PCE-EMF 10 Magnetic field tester

Datasheet 3841682 PCE Instruments PCE-EMF 10 Magnetic field tester

User & Safety Instructions

User & Safety Instructions 3841682 PCE Instruments PCE-EMF 10 Magnetic field tester

Description

The EMF meter is a 3 in 1 measuring instrument for measuring electrical field strength, magnetic field strength and flux density. The EMF meter measures the electrical field strength in the range of 1 … 1999 V/m with a resolution of 1 V/m. The magnetic field strength can be detected in the ranges 0.1 … 999.9 mg with a resolution of 0.1 mg and 0.01 … 99.99 µT with a resolution of 0.01 µT. The power flux density is measured in the range of 0.1 … 999.9 mW/m² with a resolution of 0.1 mW/m². The accuracy of all measurements is ±5 %. The bandwidth ranges from 40 Hz to 10 GHz. The magnetic field measurement is carried out via three axes.

The EMF meter has a 2.4 inch TFT color display and four switchable display modes. In the three measurement modes for power flux density, electrical field strength and magnetic field strength, the real-time value, the historical average value and the maximum value as well as the corresponding measurement history are displayed graphically. The overview mode displays the three measuring ranges simultaneously with the respective alarm states. Measuring values can be held with the Hold function. The EMF meter also allows the switching of the magnetic units between µT and mg.

If the limit value is exceeded, the EMF measurement device warns acoustically, optically and by vibration. The automatic shut-off takes place after 15 minutes and can be deactivated. Power is supplied via an integrated lithium-ion rechargeable battery, which is charged via the USB-C interface.

The EMF meter is suitable for detecting electromagnetic fields in living rooms, offices and computer environments as well as for measuring electromagnetic fields in the vicinity of electrical and high frequency devices

This text is machine translated.

Scope of delivery

  • 1 x EMF measuring instrument PCE-EMF 10
  • 1 x USB-C cable
  • 1 x storage bag
  • 1x user manual

More interesting products

(*All information is plus legal VAT)