• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-EMF 20 Magnetic field tester

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-EMF 20

  • Measuring range: 1 ...1999 V,m , 0.01 ... 99.99 µT
  • Alarm threshold 40 V/m, 4 µT
  • Bandwidth 5 Hz ... 3500 MHz
  • Alarm: Acoustic and visual
  • Auto switch-off
  • Battery status indicator

Technical specifications

  • Radiation
  • Measuring range 1 ... 1999 V, m
  • Resolution 1 V,m
  • Accuracy 1 V, m
  • Radiation
  • Measuring range 0.01 ... 99.99 µT
  • Resolution 0.01 µT
  • Accuracy 0.01 µT
  • General Technical Data
  • Display type LED
  • Display size 2.2 inches
  • Interface USB-C
  • Response time 0.5s
  • Automatically switches off approx. 5 min.
  • Bandwidth MF of 5 Hz
  • Bandwidth MF up to 3500 MHz
  • Bandwidth EF of 5 Hz
  • Bandwidth EF up to 3500 MHz
  • Acoustic, visual alarm
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Power supply 5 V
  • Weight 75 g
  • Operating conditions 0 ... 50 °C , 0 ... 90 % r.F.
  • Storage conditions 0 ... 50 °C , 0 ... 90 % r.F.
  • Battery, battery 1 x 3.7 V SL 603040 , Lithium-ion battery
  • Capacity 700 mAh
  • Dimensions ( L x W x H ) 110 x 55 x 23 mm
Magnetic flux density

99.99 µT

Display (details)

LED

Product type

Magnetic field tester

Power supply (details)

5 V

Dim

(L x W) 110 mm x 55 mm

Weight

75 g

Width

55 mm

Length

110 mm

Documents & Downloads

Datasheet

Datasheet 3369083 PCE Instruments PCE-EMF 20 Magnetic field tester

User & Safety Instructions

User & Safety Instructions 3369083 PCE Instruments PCE-EMF 20 Magnetic field tester

Description

The EMF tester is a device for the simultaneous measurement of electric and magnetic fields. Ideal for home use for checking routers, Bluetooth devices, radios, TVs, computers, Printers, microwaves, refrigerators, and mobile phone masts. It has a measurement range of 1 to 1999 V, m for electrical fields and 0.01 to 99.99 µT for magnetic fields. The EMF tester has an alarm threshold of 40 V,m or 4 µT which automatically triggers an acoustic alarm when the limit is exceeded.

The EMF tester operates in a bandwidth of 5 Hz to 3500 MHz and requires less than one second to produce a measurement result. The built-in 700 mAh lithium battery with USB-C interface makes the device comfortable and durable. An LED-display enables a clear display of the measured values and the compact design with only one button provides for an easy handling. In addition, the EMF tester switches off automatically if inactive to save energy.

This text is machine translated.

Scope of delivery

  • 1 x EMF tester PCE EMF 20
  • 1 x USB-C cable
  • 1x user manual

More interesting products

(*All information is plus legal VAT)