
1/5
30 kg
Platform scales
5 g
Digital
rechargeable
mains-powered
ISO standards
6 V
(L x W x H) 600 x 500 x 600 mm
25.5 kg
5 g
Two-range - scale from industrial weighing technology / higher resolution / counting function /
Totalising function / removable stand / battery mode /
Container weighing function/bidirectional RS-232 interface
No
160 cm
Incl. ISO calibration certificate
500 mm
600 mm
600 mm
5 g
PCE-EP 30P2-ICA
Counting
500 mm
600 mm
Plastic-free packaging
Datasheet 3812532 PCE Instruments PCE-EP 30P2-ICA Platform scales PCE-EP 30P2-ICA Calibrated to (ISO standards) Weight range 30 kg Readabi
User & Safety Instructions 3812532 PCE Instruments PCE-EP 30P2-ICA Platform scales PCE-EP 30P2-ICA Calibrated to (ISO standards) Weight range 30 kg Readabi