• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-FM 50N-ICA Force gauge 0 - 50 N ISO standards

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments force meter PCE-FM 50N-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-FM 50N-ICA
  • Differently shaped measuring adapters
  • Inc. analysis software
  • Device for fixing on test stands
  • Peak value measurement
  • Power supply via charging adapter
  • Supplied with extension rod
  • Evaluation via USB interface
  • Fast measurement display
  • Incl. ISO calibration certificate

Technical specifications

  • Power
  • Measuring range 0 ... 50 N
  • Resolution 0.01 N
  • Accuracy ± 0.5%
  • General Technical Data
  • Outputs (additional information) switching output
  • Unit(s) N, kg, lb
  • Display type LCD
  • Display size 2.4 inches
  • Adjustable measuring rate 6 ... 200 Hz
  • Storage medium Internal memory
  • Memory capacity: 10 measurements
  • Storage intervals of 6 s.
  • Storage intervals of up to 200 min.
  • Interface USB
  • Operating time 10 h
  • Automatic shutdown of ... to 3 ... 60 min.
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Power supply unit: 12V DC/1000 mA
  • Connector type for device Euro plug
  • Battery/Battery 5 x 1.2 V AA-Battery , Nickel-metal hydride rechargeable battery
  • Capacity 1600 mAh
  • Operating conditions 10 ... 30 °C , 15 ... 80 % r.F.
  • Storage conditions 10 ... 30 °C , 15 ... 80 % r.F.
  • Dimensions ( L x W x H ) 175 x 70 x 36 mm
  • Weight 360 g
Product type

Force gauge

Display

LCD

Digital

Force reading range (max.)

50 N

ISO standards

Power supply (details)

12 V

Dim

(L x W x H) 175 x 70 x 36 mm

Weight

1 kg

Resolution (force)

0.01 N

Basic accuracy

0.5 %

Calibration service

Incl. ISO calibration certificate

Force reading range

0 - 50 N

Force reading range (min.)

0 N

Width

70 mm

Height

36 mm

Length

175 mm

Interfaces

USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812538 PCE Instruments PCE-FM 50N-ICA Force gauge 0 - 50 N ISO standards

User & Safety Instructions

User & Safety Instructions 3812538 PCE Instruments PCE-FM 50N-ICA Force gauge 0 - 50 N ISO standards

Description

This force meter is a measuring device for tensile force/compressive force. This force gauge has an internal force measuring cell. It is a portable force meter for tensile force/force, which can be fitted into a force measuring stand. The measuring range of this tensile and compressive force meter ranges up to 50N. The force gauge is therefore suitable for more precise tensile and compressive tests.

The measurement results can be transferred directly to the PC via USB interface. These can be archived and evaluated there. An integrated statistical evaluation is used for the evaluation of the measurement results. This allows the force meter to save maximum and minimum measured values automatically on the display.

This text is machine translated.

Scope of delivery

  • 1 x force meter PCE-FM 50N-ICA with internal force meter
  • 1 x software
  • 1x USB cable
  • 1 x Flat head adaptor
  • 1 x hook adapter
  • 1 x ball head adapter
  • 1 x chisel-head adaptor
  • 1 x notch head adapter
  • 1 x adapter for extension rod
  • 1 x extension rod (65 mm)
  • 1 x Charging adapter 12 V
  • 1 x Equipment case
  • 1x user manual
  • 1 x ISO calibration certificate