• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-G 2-ICA Digital display Calibrated to (ISO standards)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments LED-large display PCE-G 2-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-G 2-ICA
  • Temperature and humidity measurement
  • Wall mounting
  • 230 V AC power supply
  • 55 mm digit height
  • Up to 30 m reading distance
  • External sensor (wired)
  • Incl. ISO calibration certificate

Technical specifications

  • Humidity relative
  • Measuring range 0 ... 99 % r.F.
  • Resolution 0.1 % r.h.
  • Accuracy ±3 % r.h.
  • Temperature
  • Measuring range -40 ... -10 °C
  • Resolution 1 °C
  • Accuracy: ±0.3 °C
  • General Technical Data
  • Display type LCD
  • Audible alarm
  • Dimensions of sensor cable: Approx. 2 m, power supply cable: Approx. 1 m
  • Visibility 30 m
  • Protection class (device) IP54
  • Primary power supply: 100 .. 240 V AC 50/60 Hz, secondary 12 V DC, 0.5 A
  • Socket type Safety plug
  • Operating conditions -20 ... 70 °C , 0 ... 85 % r.F.
  • Storage conditions -20 ... 70 °C , 0 ... 85 % r.F.
  • Dimensions ( L x W x H ) 395 x 255 x 50 mm
  • Weight 2500 g
Product type

Digital display

Reading type

Temperature

Reading range (min.)

-40 °C

Type

PCE-G 2-ICA

Reading range (max.)

85 °C

Display technology

LCD

IP54

Operating voltage

100 V AC

Dim

(L x W x H) 395 x 255 x 50 mm

Weight

2500 g

Max. operating voltage

240 V

Min. operating voltage

100 V

Factory colour

Black

Width

255 mm

Height

50 mm

Length

395 mm

Interfaces

PG plug

Digit height

55 mm

ISO standards

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812541 PCE Instruments PCE-G 2-ICA Digital display Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 3812541 PCE Instruments PCE-G 2-ICA Digital display Calibrated to (ISO standards)

Description

The LED large display is used to measure the environmental variables temperature and air humidity. The large LED display can be used in warehouses, large offices, schools etc. The large LED display has 55 mm high digits that display the temperature and humidity.

Because of the extremely high number of digits, the large LED display can be well read from distances of up to 30 m. The temperature and air humidity sensor of the large LED display is connected with a cable of approx. 2 m. The large LED display is powered by a 230 V AC supply voltage. The side-mounted buttons on the large LED display can be used to set the alarm level.

This text is machine translated.

Scope of delivery

  • 1 x LED large display PCE-G 2-ICA
  • 1 x wall mounting kit (2 x dowels and screws)
  • 1 x 12 V power supply
  • 1x user manual
  • 1 x ISO calibration certificate

What kind of Digital Panel Meters are you looking for?