• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-G1-ICA Digital display Calibrated to (ISO standards)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments large display PCE-G1-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE G1-ICA
  • Temperature measuring range: 0 ... +60 °C
  • Measuring range humidity: 10 ... 95 % r.F.
  • Up to 50 m reading distance
  • External sensor (wired)
  • Incl. ISO calibration certificate

Technical specifications

  • Humidity relative
  • Measuring range 10 ... 95 % r.F.
  • Resolution 1 % r.h.
  • Accuracy ±2 % r.h.
  • Temperature
  • Measuring range 0 ... 60 °C
  • Resolution 1 °C
  • Accuracy +/1 °C
  • General Technical Data
  • Cable length 1 m
  • Display type LCD
  • Current consumption of the measuring device 20 mA DC
  • Response time 4 s
  • Sensor dimensions 50 x 70 x 20 mm
  • Capacitive sensors, Pt1000
  • Visibility 50 m
  • Protection class (device) IP54
  • Power supply 230 V / 50 ... 60 Hz
  • Operating conditions 0 ... 60 °C , 0 ... 95 % r.F.
  • Storage conditions 0 ... 60 °C , 0 ... 80 % r.F.
  • Dimensions ( L x W x H ) 175 x 175 x 75 mm
  • Weight 1300 g
Product type

Digital display

Reading type

Temperature

Reading range (min.)

0 °C

Type

PCE-G1-ICA

Reading range (max.)

60 °C

Display technology

LCD

IP54

Operating voltage

230 V

Dim

(L x W x H) 175 x 175 x 75 mm

Weight

1300 g

Max. operating voltage

230 V

Min. operating voltage

230 V

Display lighting

red

Width

175 mm

Height

75 mm

Length

175 mm

ISO standards

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812544 PCE Instruments PCE-G1-ICA Digital display Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 3812544 PCE Instruments PCE-G1-ICA Digital display Calibrated to (ISO standards)

Description

The large display can be used for stationary measuring of the relative humidity and temperature and also for direct display on a large screen. This large display consists of a large monochrome display and is protected according to IP 54. The display of the measured values takes place in alternation: Relative humidity (2 s) and temperature (2 s). The sensors on the large display are calibrated at the factory. An ISO calibration certificate can also be ordered as an option. Simple, accurate and robust.

This text is machine translated.

Scope of delivery

  • 1 x large display PCE-G1-ICA
  • 1 x temperature and air humidity sensor with connecting cable (in selected configuration)
  • 1 x 12 V power cable
  • 1x user manual
  • 1 x ISO calibration certificate

What kind of Digital Panel Meters are you looking for?