• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HAG 100 Hot air blower 550 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments PCE-HAG soldering iron 100 |100 … 450 °C |Flow rate 80 l/min |550 W Power |20 steps |IP42

  • Temperature adjustable from 100 to 450 °C.
  • Linear air volume control with 1 ... 20 steps
  • Brushless fan with a soft speed control
  • In-built magnetic sensor to recognize the installation angle
  • Automatic sleep mode depending upon the setup angle
  • Enhanced cold-air function in the idle state
  • Colour display for real-time monitoring of temperature status

Technical specifications

  • General Technical Specifications
  • Cable length: 1.2 m
  • Units(s) °C, °F
  • Display type LCD
  • Display size 1.54 inches
  • Automatic shutdown of ... to 5 ... 15 min.
  • Flow rate 80 l/min
  • Power: 550 W
  • Temperature range 100 to 450°C
  • Menu language English (GB), English (US), Chinese
  • Protection class (device) IP42
  • Power supply 200 ... 240 V AC | 50/60 Hz
  • Operating conditions 0 ... 50 °C , 10 ... 90 % r. F.
  • Storage conditions 0 ... 50 °C , 10 ... 90 % r.h.
  • Dimensions (L x W x H) 250 x 58 x 40 mm.
  • Weight 390 g
Product type

Hot air blower

550 W

Operating voltage

240 V AC

Width

58 mm

Weight

390 g

Type

Hand-operated hot-air desoldering tool

Length

250 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3841700 PCE Instruments PCE-HAG 100 Hot air blower 550 W

Datasheet 3841700 PCE Instruments PCE-HAG 100 Hot air blower 550 W

User & Safety Instructions

User & Safety Instructions 3841700 PCE Instruments PCE-HAG 100 Hot air blower 550 W

Description

The hot air gun is an intelligent hot air blower for precise and controlled desoldering work. The hot-air gun can be used to adjust the temperature and air volume as required, so that heat output and airflow can be optimally adapted to the respective application. The brushless fan enables a particularly uniform and gentle regulation of the air speed.

The temperature of the hot air gun can be adjusted flexibly from 100 to 450 °C, while the air volume can be regulated linearly in 20 stages from 1 to 20. Thus, the hot air flow can be precisely adjusted to different components and work steps. The integrated LCD shows the selected settings in a clear way. A color-coded display provides additional real-time information about the current temperature status and simplifies monitoring while working.

For comfortable and safe handling, the hot air gun has an integrated magnetic sensor to detect the installation angle. Depending on the position, the device automatically activates the sleep mode. In idle state, a reinforced cold-air function is available, with which the hot-air gun and processed components can be cooled down quickly after desoldering. The cold air mode can also be used specifically for cooling during or after work.

The application area of the hot air gun is in particular the precise desoldering and reworking of electronic components on printed circuit boards. It is suitable for removing and replacing SMD components, connectors, ICs and other electronic components, for example. Thanks to the finely graded temperature and air volume control the hot air gun can be used for repair and service work as well as for the professional electronics production, refilling and development.

This text is machine translated.

Scope of delivery

  • 1 x hot air pistol PCE-HAG 100
  • 1 x power supply 13 V, 1 A DC
  • 1 x stand
  • 1 x nozzle 6 mm
  • 1x user manual