• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HFG 2.5K Force gauge 0 - 2500 N Manufacturer's standards (no certificate)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments PCE-HFG 2.5K Force gauge 0 - 2500 N Manufacturer's standards (no certificate)

  • Force transducer made of stainless steelMeasurement of static pressure forcesRing force transducer and pressure stampScrew attachment for axial mountingIntegrated drag indicatorPressure gauge in Newton [N]

Technical specifications

  • Messbereich0 2500 NResolution 100 NMeasuring accuracy ±1.85 % of the measuring range Measuring range of the display Ø55 mmMounting holes 2 x M6Umgebungsbedingungen 0 50 °C.
Product type

Force gauge

Display

Analogue

Force reading range (max.)

2500 N

Manufacturer's standards (no certificate)

Dim

(L x W x H) 175 x 100 x 28 mm

Weight

1.6 kg

Resolution (force)

1000 N

Basic accuracy

1.85 %

Force reading range

0 - 2500 N

Force reading range (min.)

0 N

Width

100 mm

Height

28 mm

Length

175 mm

Documents & Downloads

Datasheet

Datasheet 2620709 PCE Instruments PCE-HFG 2.5K Force gauge 0 - 2500 N Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 2620709 PCE Instruments PCE-HFG 2.5K Force gauge 0 - 2500 N Manufacturer's standards (no certificate)

Description

Hydraulic force meter with analogueue scale / compact for small spaces / drag indicator / with mounting holes / 27 mm size ring opening A hydraulic force meter is based on the principle that the force acting on the pressure stamp is measured hydraulically. The hydraulic pressure generated is displayed by the hydraulic force gauge on a scale in Newton. With the integrated drag indicator, our hydraulic force meter can display the respective maximum measured value. Another special feature of the hydraulic force meter is the 27 mm ring opening. With this ring opening, the hydraulic force measuring device can be used to measure, for example, guide rails, shafts and also bolts from a hydraulic press. The hydraulic force measuring device can be converted from a ring force measuring device into a pressure stamp force measuring device in seconds using the plug adapter that can be used. Thus, the hydraulic force meter can be used flexibly. A hydraulic force measuring device is used wherever forces that are to be measured act. A hydraulic force gauge can therefore be used optimally for maintenance measurements and adjustment work of industrial machines, for example.

This text is machine translated.

Scope of delivery

  • 1 x Hydraulic force transducer PCE-HFG 2.5K 1 x Instrument case 1 x insert plate 1x user manual