• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HPT 1-ICA Probe thermometer Calibrated to (ISO standards) -100 - 400 °C Sensor type Pt100 Data logge

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments Precision Thermometer PCE-HPT 1-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HPT 1 ICA
  • 1 channel precision thermometer for temperature
  • Automatic power off
  • High accuracy
  • Backlight
  • Incl. software
  • Internal data logger
  • Internal clock
  • 4 Pt-100 sensor, class A
  • Data Hold function
  • Switchable units (°C /°F)
  • Incl. ISO calibration certificate

Technical specifications

  • Temperature
  • Measuring range -100 ... +400 °C
  • Resolution 0.01 °C
  • Accuracy ±0.05 % +0.1 °C (at 18 °C ... 28 °C) only the device
  • Temperature
  • Measuring range -148 ... +75 °F
  • Resolution 0.018 °F
  • Accuracy: ±0.45 °F
  • General Technical Data
  • MEASUREMENT FUNCTIONS HOLD, MIN, MAX.
  • Display type LCD with lighting
  • Measurement interval 0.5 s.
  • Storage medium Internal memory
  • Memory capacity: 5000 values
  • Interface USB
  • Sensor resistance sensor
  • Automatic shut-off of 30 s.
  • Dimensions of sensor 235 x 5 mm, handle 123 mm, connection cable 1.5 m.
  • Menu language English (US), English (GB)
  • Battery/Battery 1 x 9 V Block battery , Alkaline-Mangan
  • Capacity 640 mAh
  • Operating conditions 0 ... 50 °C , 0 ... 80 % r.F.
  • Storage conditions -10 ... 60 °C , 0 ... 80 % r.F.
  • Dimensions ( L x W x H ) 185 x 65 x 36 mm
  • Weight 360 g
Product type

Probe thermometer

Sample rate

0.5 s

Max. temperature

400 °C

Basic accuracy

0.05 %

Accuracy ± °C

0.1 °C

Sensor type

Pt100

ISO standards

Sensor version

detachable

Dim

(L x W x H) 185 x 65 x 36 mm

Response time

0.5 s

Display (details)

5-digit LCD display

Resolution (temperature)

0.01 °C

Type

Bar thermometer Data logger PCE-HPT 1-ICA incl. ISO calibration certificate including 4 conductor PT 100 Class A sensor / with software for data transfer and evaluation of the measuring data / internal data logger

Features

Data logger

incl. immersion probe

within seconds

Probe length

123 mm

Weight

360 g

Calibration service

Incl. ISO calibration certificate

Calibration range

Temperature

Width

65 mm

Height

36 mm

Length

185 mm

Power supply

9 - 12 V

Min. temperature

-100 °C

Type

PCE-HPT 1-ICA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812551 PCE Instruments PCE-HPT 1-ICA Probe thermometer Calibrated to (ISO standards) -100 - 400 °C Sensor type Pt100 Data logge

User & Safety Instructions

User & Safety Instructions 3812551 PCE Instruments PCE-HPT 1-ICA Probe thermometer Calibrated to (ISO standards) -100 - 400 °C Sensor type Pt100 Data logge

Description

The precision thermometer is a highly accurate 1-channel thermometer. The precision thermometer is Ideal suitable for operating various PT-100 sensors with it. The response time is particularly fast and accurate by using the four-wire technology. This makes the sensors of the precision thermometer suitable for all highly accurate and fast processes.

The temperature range of the precision thermometer is between -100 and +400 °C. The extensive and user-friendly software of the precision thermometer allows a simple evaluation. It also allows real-time display of measured values and measured data. The internal clock with date and time allows the user to assign the events precisely. The precision thermometer has an internal data logger with adjustable measuring intervals.

This text is machine translated.

Scope of delivery

  • 1 x precision thermometer PCE-HPT 1-ICA
  • 1 x Pt 100 sensors
  • 1 x USB - cable
  • 1 x software
  • 1 x 9 V battery
  • 1 x storage case
  • 1x user manual
  • 1 x ISO calibration certificate

What kind of Thermometers are you looking for?