
Highlights & Details
Digital crane scale PCE-HS 100N
- Shackle and hook included Accuracy ±1 % from MB. Robust metal casing Backlit LC displayOptionally with ISO calibration certificate
Technical specifications
- Measuring range 0 ... 100 kg Resolution 50 g Accuracy ±1 % from MB. Other specifications Case material: metal Digit height 22 mm Automatic shut-off after 15 minutes of inactivity Background lighting automatic switch-off after 10 seconds of inactivity Units kg, lb, N Indication in case of overload "O_Ld" Display when the battery is flat "LO" Power supply 2 x 1.5 V AAA batteries Operating conditions 5 … 35 °C, <90 % r. F., not condensing Dimensions 158 x 84 x 37 cm Weighs 618 g.
- Weight range
100 kg
- Product type
Hanging scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 84 x 84 x 158 mm (Casing)
- Weight
618 g
- Weight resolution
50 g
- Type
Digital crane scale with metal casing Measuring ranges 0 ... 100 kgAutomatic shut-off after 15 minutes of inactivityBattery powered operation"HOLD" functionDigit height 22 mmUnits of measurement kg, lb, NOptionally with ISO calibration certificate
- Calibratable
Yes
- Dim. (add. text)
Casing
- Width
84 mm
- Height
158 mm
- Length
84 mm
- Reproducibility
1000 g
- Type
PCE-HS 100N
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2813606 PCE Instruments PCE-HS 100N Hanging scales PCE-HS 100N Weight range 100 kg Readability 50 g battery-powered Black
User & Safety Instructions
User & Safety Instructions 2813606 PCE Instruments PCE-HS 100N Hanging scales PCE-HS 100N Weight range 100 kg Readability 50 g battery-powered Black
Description
This text is machine translated.
Features
- Digital crane scale with metal casing Measuring ranges 0 ... 100 kgAutomatic shut-off after 15 minutes of inactivityBattery powered operation"HOLD" functionDigit height 22 mmUnits of measurement kg, lb, NOptionally with ISO calibration certificate
Scope of delivery
- 1 x digital crane scale PCE-HS 100N 1 x hooks 1 x shackles 2 x 1.5 V AAA battery 1x user manual
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












