• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HT 71N-ICA Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Data logging function

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HT 71N-ica

  • Long-term measurement of temperature and relative humidity
  • Accurate measurement and quick update
  • Update interval can be set
  • Real-time clock with date can be set (deviation 3 s / month)
  • 32 K storage capacity
  • USB interface
  • Software for data analysis on PC or Laptop included
  • (The software also calculates the dew point)
  • Wall holder included in delivery
  • Non-volatile EEPROM
  • Status indication via LEDs (incl. alarm)
  • Freely programmable alarm limits
  • Powered by a long-life lithium battery

Technical specifications

  • Measuring range: 0 ... 100 % r.F. / -40 … +70 °C
  • Accuracy ±3 % r.h. / ±1 °C
  • Resolution 0.1 % r.h. / 0.1 °C
  • Sensors: Internal (humidity and temperature)
  • Storage capacity: Max. 32,000 measured values (16000 per parameter)
  • Measurement rate / recording interval: Adjustable, 2 s, 5 s, 10 s ... 24 h
  • Start-/stop time, date can be programmed
  • Alarm limits: Freely selectable
  • Status display: Over 2 LEDs (recording running / alarm)
  • Interface: USB
  • Software Windows XP/Vista/7
  • Dew point temperature: Calculated after transmission of data in the software (accuracy ±2 °C)
  • Supply: Replaceable 3.6 V lithium battery
  • (Life approx. 1 year)
  • Positioning
  • In the supplied wall mount
  • Free lying, e.g. on a table
  • Environmental conditions: -40 ...+70 °C / 0 ... 100 % r.F.
  • Housing ABS plastic
  • Dimensions 102 x 30 mm
  • Weight: 25 g
Product type

Hygrometer

Max. temperature

70 °C

ISO standards

Dim

(L x W x H) 130 x 30 x 25 mm

Weight

25 g

Weight, information

complete

Basic accuracy

3 %

Accuracy ± °C

1 °C

Calibration range

Humidity

Temperature

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

3 RH

Width

30 mm

Height

25 mm

Length

130 mm

Interfaces

USB

Power supply

BR3032 Lithium battery (1x)

Min. temperature

-40 °C

Features

Data logging function

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812862 PCE Instruments PCE-HT 71N-ICA Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Data logging function

Description

The humidity meter records humidity and air temperature and stores them internally. This compact and robust moisture meter in mini-format and with a large memory (up to max. 32000 values / 16000 values per parameter) is used primarily for long-term registration (refrigerated counters in department stores, cool transports, warehouses, PC climate rooms). The device acts as an independent logger, which registers all climate data in the desired time period.


If desired, all values can be transferred to a laptop or PC. The storage can either be triggered directly at the PC or you let the humidity meter record time-displaced first on the spot. Once the values have been transferred to the PC, they can be analyzed there. The software included in the delivery also calculates the dew point. The internal real-time clock with date allows the user to accurately assign the events. A special feature is the power supply of this device via a long-lasting internal 3.6 V lithium battery. Depending on the use, the life of this battery is around a year.

This text is machine translated.

Features

  • 32 K storage capacity
  • USB interface
  • Software for data analysis on PC or Laptop included
  • (The software also calculates the dew point)
  • Wall holder included in delivery
  • Adjustable real-time clock with date (deviation of 3 s / month)
  • Adjustable memory rate (2 s ... 24 h
  • Lithium battery with a very long life
  • Non-volatile EEPROM
  • Status indication via LEDs (incl. alarm)
  • Freely programmable alarm limits
  • Battery can be exchanged
  • ISO calibration certificate

Scope of delivery

  • 1 x humidity meter PCE-HT 71N-ICA
  • 1 x wall mount
  • 1 x battery
  • 1 x software and user manual
  • 1 x ISO calibration certificate

What kind of Hygrometers are you looking for?