• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HT110-5-ICA PCE-HT110-5-ICA Temperature data logger Calibrated to (ISO standards) Unit of measuremen

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments temperature-humidity logger PCE-HT110-5-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HT110 5 ICA
  • Measures temperature and humidity
  • Flexible internal real-time data storage via SD memory card (1 ... 16GB)
  • The saved data is directly transferred to an Excel file on the SD card
  • filed
  • Low battery display
  • Large LCD display
  • Adjustable measurement rate
  • Adjustable real-time clock with date
  • easy to operate
  • Robust housing
  • Wall mount, SD card 2 GB included
  • Battery or mains operation (optional) possible
  • Optional software kit for online transfer to PC or laptop (for
  • Evaluation of the
  • Stored data, no software is needed)
  • Incl. ISO calibration certificate

Technical specifications

  • Humidity relative
  • Measuring range 10 ... 90 %
  • Resolution 0.1%
  • Accuracy ±4 % r.h.
  • Temperature
  • Measuring range 0 ... 50 °C
  • Resolution 0.1 °C
  • Accuracy: ±0.8 °C
  • Temperature
  • Measuring range 32 ... 122 °F
  • Resolution 0.18 °F
  • Accuracy ±1.44 °F
  • General Technical Data
  • Display type LCD
  • Display size 3 inches
  • Storage medium: SD-card,
  • Storage capacity: 16 GB
  • Memory capacity (additional information) possible memory cards 1 ... 16 GB / 2 GB memory card included in delivery
  • Storage intervals of 5 s.
  • Storage intervals of up to 600 s.
  • SD card interface
  • Operating time 1 month(s)
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Battery 6 x 1.5 V AAA battery , alkaline-manganese
  • Capacity 1200 mAh
  • Operating conditions 0 ... 50 °C , 0 ... 90 % r.F.
  • Storage conditions 0 ... 50 °C , 0 ... 90 % r.F.
  • Dimensions ( L x W x H ) 132 x 80 x 32 mm
  • Weighs 282 g.
Product type

Temperature data logger

Unit of measurement

Temperature

Humidity

Temperature resolution

0,1 °C

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

50 °C

Sampling interval

5 s

Memory

16 GB SD-card / 2 GB memory card included

ISO standards

Power supply (details)

1.5 V

Dim

(L x W x H) 132 x 80 x 32 mm

Weight

282 g

Resolution

0.1 %

Weight, information

approx.

Calibration service

Incl. ISO calibration certificate

Calibration range

Temperature

Humidity

Humidity reading range (max.)

90 RH

Humidity reading range (min.)

10 RH

Temperature reading range

0 up to 50 °C

Humidity reading accuracy

4 RH

Humidity reading accuracy

4 RH

Temperature accuarcy (details)

0.8 %

Width

80 mm

Height

32 mm

Length

132 mm

Interfaces

SD card

IP20

Reading accuracy temperature

0.8 °C

Type

PCE-HT110-5-ICA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812561 PCE Instruments PCE-HT110-5-ICA PCE-HT110-5-ICA Temperature data logger Calibrated to (ISO standards) Unit of measuremen

User & Safety Instructions

User & Safety Instructions 3812561 PCE Instruments PCE-HT110-5-ICA PCE-HT110-5-ICA Temperature data logger Calibrated to (ISO standards) Unit of measuremen

Description

The temperature/humidity logger records the air temperature and the relative humidity, and stores them internally on an SD-memory card. The compact temperature humidity logger, with a large, flexible memory (1 ... 16 GB), serves mainly the long-term registration in the food sector (cold stores in department stores, cooling transports, warehouses), as well as measurement and acceptance in the industry (heating and cooling processes, machine temperatures, product warehouses, etc.). The current measured value is shown directly on the LCD-display and also stored on the SD-card, so that one can either read the value directly or one transfers the values stored on the card (.xls file) at will to a PC or laptop and evaluates this graphically as progress curve.

You pre-program the temperature humidity logger (date and recording rate) and then have it recorded on site. You can check the number columns in the Excel file for outliers and in the case of the food industry you can quickly see if the cold chain has been interrupted and if necessary how long. The internal real-time clock with date allows the user to accurately assign the events. The measuring rate can be set freely. The casing of the temperature-humidity logger is very robust and is also suitable for use in industry.

This text is machine translated.

Scope of delivery

  • 5 x temperature humidity logger PCE-HT110-5-ICA
  • 5 x 2 GB SD-card
  • 5 x wall mount
  • 6 x 1.5 V AAA batteries
  • 1x user manual
  • 1 x ISO calibration certificate