• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HT110-ICA Hygrometer Calibrated to (ISO standards) 10 RH 90 RH Data logging function

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HT110 ica

  • Product & user video
  • Parameters: Temperature, humidity
  • Range: 0...+50 °C / 10...90 %r.F.
  • Measurement rate: 5 s...10 min adjustable
  • Memory: SD card 1 ... 16 GB

Technical specifications

  • Temperature
  • Measuring range 0 … +50 °C
  • Accuracy: ±0.8 °C
  • Resolution 0.1 °C
  • Humidity
  • Measuring range 10 ... 90 % r.F.
  • Accuracy ± 4 % r.h.
  • Resolution 0.1 % r.h.
  • Memory capacity SD card 1 ... 16 GB
  • Measuring rate / recording interval adjustable, 5, 10, 30, 60, 120, 300, or 600 sec or automatically (if the value changes by ±1% RH or ±1°C, the record is automatically written to the memory)
  • Date and time can be programmed
  • Power supply 6 x 1.5 V batteries (AAA) / 9 V power adapter (optional)
  • Environmental conditions 0...+50 °C / 0 ... 90 % r.F.
  • Dimensions 132 x 80 x 32 mm
  • Weighs 282 g.
Product type

Hygrometer

Max. temperature

50 °C

ISO standards

Dim

(L x W x H) 80 x 32 x 132 mm

Weight

282 g

Weight, information

complete

Basic accuracy

0.8 %

Accuracy ± °C

0.1 °C

Calibration range

Humidity

2 channels

Temperature

Humidity reading range (max.)

90 RH

Humidity reading range (min.)

10 RH

Humidity reading accuracy

4 RH

Width

32 mm

Height

132 mm

Length

80 mm

Interfaces

Pushbutton

RS232

RS232C

SD card slot

SDS slot

RS232 socket 3-pin

RS232plug 3-pin

SD card

Jack socket 3.5 mm

USB

Serial

Serial, 3-pin

3-core

Serial interface

Show more
Min. temperature

0 °C

Features

Data logging function

Documents & Downloads

Datasheet

Datasheet 3812863 PCE Instruments PCE-HT110-ICA Hygrometer Calibrated to (ISO standards) 10 RH 90 RH Data logging function

User & Safety Instructions

User & Safety Instructions 3812863 PCE Instruments PCE-HT110-ICA Hygrometer Calibrated to (ISO standards) 10 RH 90 RH Data logging function

Description

The SD card data logger records the air temperature and relative humidity and stores them internally on an SD memory card. The compact device with a large, flexible memory (1 ... 16 GB) is mainly used for long-term registration in the food sector (cold stores in department stores, cooling transports, warehouses) as well as for measurement and acceptance in the industry (heating and cooling processes, machine temperatures, product warehouses, etc.). The current measured value is shown directly on the LCD-display and also stored on the SD-card, so that one can either read the value directly or one transfers the values stored on the card (.xls file) if desired to a PC or laptop and evaluates this graphically as a progression curve.

You pre-program the data logger (date and recording rate) and then have it recorded on site. You can check the number columns in the Excel file for outliers and in the case of the food industry you can quickly see if and how long the cold chain has been interrupted. The internal real-time clock with date allows the user to accurately assign the events. The measuring rate can be set freely. The housing of the device is very robust and is also suitable for industrial use.

This text is machine translated.

Features

  • Measures temperature and humidity
  • Flexible internal real-time data storage via SD memory card (1 ... 16GB)
  • The saved data is stored directly as an Excel file on the SD card
  • Low-battery indicator
  • Large LCD display
  • Adjustable measurement rate
  • Adjustable real-time clock with date
  • easy to operate
  • Robust housing
  • Wall mount, SD card 2 GB included
  • Suitable for battery or mains operation (optional)
  • Optional software kit for online transfer to PC or laptop
  • No software is needed for evaluating the stored data

Scope of delivery

  • 1 x temperature measurement device PCE-HT110-ICA incl. ISO-calibration certificate
  • 1 x 2 GB SD-card,
  • 1 x wall bracket,
  • 6 batteries
  • 1x user manual
  • 1 x ISO calibration certificate

Hints

PCE Instruments PCE-HT110 Humidity Meter (Hygrometer) for long-term measurement of temperature and relative humidity and exposure in industry | Food division | Refrigeration counter in department stores | Cooling transport | Storage houses | Heating and cooling processes | Machine temperatures | Product storage | Climate data logger | Climate data logger

What kind of Hygrometers are you looking for?