• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HT71N-10-ICA PCE-HT71N-10-ICA Multi-channel data logger Calibrated to (ISO standards) Unit of measur

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments mini-data logger PCE-HT 71N-10-ICA (10pc pack)

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-HT71N-10-ica
  • 32 K storage capacity
  • USB interface
  • Software for data analysis on PC or Laptop
  •   Supplied (the software also calculates the
  •   Dew point)
  • Wall holder included in delivery
  • Adjustable real-time clock with date (deviation of 3s
  •    / Month)
  • Adjustable memory rate (2 s ... 24 h
  • Very long-life lithium battery
  • Non-volatile EEPROM
  • Status indication via LEDs (incl. alarm)
  • Freely programmable alarm limits
  • Battery can be exchanged
  • Incl. ISO calibration certificate

Technical specifications

  • Humidity relative
  • Measuring range 0 ... 100 % r.F.
  • Resolution 0.1 % r.h.
  • Accuracy ±3 % r.h.
  • Temperature
  • Measuring range -40 ... +70 °C
  • Resolution 0.1 °C
  • Accuracy +/1 °C
  • General Technical Data
  • Display type without display
  • Storage medium Internal memory
  • Memory capacity: 32000 values
  • Memory capacity (additional information) 16000 per parameter
  • Storage intervals of 2 s.
  • Storage intervals of up to 24 h
  • Interface USB
  • Operating duration 1 year(s)
  • ABS casing (acrylonitrile-butadiene-styrene copolymers)
  • Protection class (device) IP20
  • Battery 10 x 3.6 V 1/2 AA, Lithium
  • Capacity 1200 mAh
  • Operating conditions -40 ... 70 °C , 0 ... 100 % r.F.
  • Storage conditions -40 ... 70 °C , 0 ... 100 % r.F.
  • Dimensions ( L x W x H ) 130 x 30 x 25 mm
  • Weight 20 g
Product type

Multi-channel data logger

Unit of measurement

Humidity

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

70 °C

Sampling interval

2 s

Memory

32000 values / 16000 per parameter

ISO standards

Dim

(L x W x H) 130 x 30 x 25 mm

Weight

20 g

Channels

2

Resolution

0.1 %

Features

incl. wall bracket

Weight, information

approx.

Calibration service

Incl. ISO calibration certificate

Calibration range

Temperature

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-40 up to 70 °C

Humidity reading accuracy

3 RH

Humidity reading accuracy

3 RH

Temperature accuarcy (details)

1 %

Width

30 mm

Height

25 mm

Length

130 mm

Interfaces

USB

IP20

Memory (readings)

16000

Power supply

3.6 V

Reading accuracy temperature

1 °C

Type

PCE-HT71N-10-ICA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812566 PCE Instruments PCE-HT71N-10-ICA PCE-HT71N-10-ICA Multi-channel data logger Calibrated to (ISO standards) Unit of measur

User & Safety Instructions

User & Safety Instructions 3812566 PCE Instruments PCE-HT71N-10-ICA PCE-HT71N-10-ICA Multi-channel data logger Calibrated to (ISO standards) Unit of measur

Description

The mini data logger records humidity and air temperature and stores them internally. This compact and robust data logger in mini-format and with a large memory (up to max. 32000 values / 16000 values per parameter) is used primarily for long-term registration (cold stores in department stores, cool transports, warehouses, PC climate rooms). The mini data logger serves as an independent logger, which records all climate data in the desired time period.

All values can be transferred to a laptop or PC as desired. The storage can be triggered either directly at the PC or you can let the mini data logger record time-displaced first on site. Once the values have been transferred to the PC, they can be analyzed there. The software included in the delivery also calculates the dew point. The internal real-time clock with date allows the user to accurately assign the events. A special feature of the mini data logger is the power supply via a long-life internal 3.6 V lithium battery. Depending on the use, the life of this battery is around a year.

This text is machine translated.

Scope of delivery

  • 10 x mini data logger PCE-HT 71N-10
  • 10 x wall mount
  • 10 x batteries
  • 10 x software and user manual
  • 1 x ISO calibration certificate